Eaton Electronics Current Sense Resistors - SMD

Results: 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Eaton Electronics Current Sense Resistors - SMD MFLA, 0805 SIZE, 1/4 Watt, 100 mohm, 200 TCR AEC-Q 1.425In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MFLA 100 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFLA, 0805 SIZE, 1/4 Watt, 560 mohm, 200 TCR AEC-Q 2.669In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MFLA 560 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 10 mohm, 50 TCR AEC-Q 31In Stock
8.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel MFSA 10 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 130 mohm, 50 TCR NiCu Metal AEC-Q 335In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel MSMA 130 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD CHS, 5930 SIZE, 10 Watt, 0.5 mohm, AEC-Q 11In Stock
3.000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel CHS 500 uOhms 10 W 1 % 75 PPM / C 5931 15075 15 mm (0.591 in) 7.6 mm (0.299 in) 0.56 mm (0.022 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFFA, 0612 SIZE, 1 Watt, 1.5 mohm, 200 TCR MnCu Metal AEC-Q 184In Stock
4.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel MFFA 1.5 mOhms 1 W 1 % 200 PPM / C 0612 (Reversed) 1632 (Reversed) 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Strip 4 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 20 mohm, 200 TCR 2.370In Stock
5.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MFL 20 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 1206 SIZE, 1/2 Watt, 30 mohm, 100 TCR 892In Stock
5.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MFL 30 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.62 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFLA, 0805 SIZE, 1/4 Watt, 220 mohm, 200 TCR AEC-Q 2.524In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MFLA 220 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFLA, 0805 SIZE, 1/4 Watt, 250 mohm, 200 TCR AEC-Q 951In Stock
5.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MFLA 250 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 30 mohm, 50 TCR AEC-Q 1.491In Stock
4.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel MFSA 30 mOhms 1 W 1 % 50 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 8 mohm, 50 TCR NiCu Metal AEC-Q 374In Stock
4.000Expected 24/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel MSMA 8 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 1225 SIZE, 3 Watt, 1 mohm, 50 TCR MnCu Metal AEC-Q
8.000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel MSMA 1 mOhms 3 W 1 % 50 PPM / C 1225 (Reversed) 3263 (Reversed) 3.2 mm (0.126 in) 6.4 mm (0.252 in) 0.9 mm (0.035 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFSA, 0612 SIZE, 3/2 Watt, 5 mohm, 50 TCR AEC-Q
7.995Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel MFSA 5 mOhms 1.5 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 700 mohm, 200 TCR
4.990Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MFL 700 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MSMA, 0805 SIZE, 1/2 Watt, 1 mohm, 50 TCR MnCu Metal AEC-Q
4.968Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MSMA 1 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 50 mohm, 50 TCR MnCu Metal AEC-Q
9.921Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MSMA 50 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFHA, 2512 SIZE, 2 Watt, 180 mohm, 100 TCR AEC-Q
3.077Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel MFHA 180 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 150 mohm, 300 TCR
9.990Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel MFL 150 mOhms 166 mW (1/6 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MSMA, 0805 SIZE, 1/2 Watt, 2 mohm, 50 TCR MnCu Metal AEC-Q
5.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MSMA 2 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 0805 SIZE, 1/2 Watt, 6 mohm, 50 TCR MnCu Metal AEC-Q
5.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MSMA 6 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 1 mohm, 50 TCR MnCu Metal AEC-Q
9.907Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MSMA 1 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 2 mohm, 50 TCR MnCu Metal AEC-Q
15.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MSMA 2 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD CHS, 2512 SIZE, 6 Watt, 0.2 mohm, AEC-Q Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Reel CHS 200 uOhms 6 W 1 % 175 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD CHS, 2512 SIZE, 5 Watt, 2 mohm, AEC-Q Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel CHS 2 mOhms 5 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200