0402 2.2 MOhms Thick Film Resistors - SMD

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Vishay / Draloric Thick Film Resistors - SMD 0.2watt 2.2Mohms 5% 200ppm 16.550In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RCS e3 2.2 MOhms 330 mW (1/3 W) 5 % 200 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Wrap-Around Termination AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 0402 1% 2.2Mohm AEC-Q200 Anti-Sulfur 1.132In Stock
10.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape ERJ-S 2.2 MOhms 100 mW (1/10 W) 1 % - 400 PPM / C, 150 PPM / C - 55 C + 155 C 50 VDC 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Reliability Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 2.2 MOhms 1/16 W 50 V 1 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 42.273In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel AC 2.2 MOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) General Purpose AEC-Q200
Vishay Thick Film Resistors - SMD 1/16watt 2.2Mohms 1% 17.576In Stock
Min.: 1
Mult.: 1
: 10.000
No
Reel, Cut Tape, MouseReel D/CRCW 2.2 MOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD Anti-surge Chip Resistor, 1005mm, 0.2W, 50V, +/-1%, 2,200,000 Ohm 6.444In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape ESR 2.2 MOhms 200 mW (1/5 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor Thick Film Resistors - SMD Anti-surge Chip Resistor, 1005mm, 0.2W, 50V, +/-0.5%, 2,200,000 Ohm 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape ESR 2.2 MOhms 200 mW (1/5 W) 5 % 200 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
YAGEO Thick Film Resistors - SMD 2.2 MOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 7.522In Stock
90.000On Order
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel AC 2.2 MOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 2.2MOhms, 1%, 1/16W 129.928In Stock
370.000On Order
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RC L 2.2 MOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Reliability
YAGEO Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 2.2MOhms, 1%, 1/16W 11.704In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RC-P 2.2 MOhms 62.5 mW (1/16 W) 1 % - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in)
YAGEO Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 2.2MOhms, 1%, 1/16W 47.052In Stock
100.000On Order
Min.: 1
Mult.: 1
: 50.000

Reel, Cut Tape, MouseReel RC L 2.2 MOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Reliability
YAGEO Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 2.2MOhms, 5%, 1/16W 712.151In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RC L 2.2 MOhms 62.5 mW (1/16 W) 5 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Reliability
Bourns Thick Film Resistors - SMD 2.2MOHM 1/16WATT 5% 127.061In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR0402 2.2 MOhms 62.5 mW (1/16 W) 5 % 200 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) General Purpose
Vishay Thick Film Resistors - SMD 1/10 Watt 2.2Mohms 1% 102.806In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel D/CRCW e3 2.2 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/10 Watt 2.2Mohms 5% 4.012In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel D/CRCW e3 2.2 MOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay / Draloric Thick Film Resistors - SMD .2watt 2.2Mohm 1% AEC-Q200 9.900In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RCS e3 2.2 MOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Wrap-Around Termination AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD Sulfur Tolerant Chip Resistor, 1005mm, +/-5%, 50V, 0.63W, 2,200,000 Ohm 27.974In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel SFR 2.2 MOhms 63 mW (1/16 W) 5 % 200 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade, Industrial Grade Anti-Sulfur Resistors
Panasonic Industry Thick Film Resistors - SMD 0402 2.2Mohms 5% Tol AEC-Q200 8.123In Stock
60.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel ERJ-xGE 2.2 MOhms 100 mW (1/10 W) 5 % - 400 PPM / C, 150 PPM / C - 55 C + 155 C 50 VDC 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/16watt 2.2Mohms 1% Commercial Use 53.368In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CRCW-C e3 2.2 MOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Commercial Grade
Kamaya Thick Film Resistors - SMD 0402 2M2 5% 139.965In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RMC 2.2 MOhms 100 mW (1/10 W) 5 % - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 2.2 MOhms 1% 0.5A AEC-Q200 67.510In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RMC 2.2 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) AEC-Q200

Walsin Thick Film Resistors - SMD 0402 2M20 1% Lead Free 75.497In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape WR 2.2 MOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Reliability
Walsin Thick Film Resistors - SMD 0402 2M2 5% Lead Free 129.576In Stock
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel WR 2.2 MOhms 62.5 mW (1/16 W) 5 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in)
KOA Speer Thick Film Resistors - SMD 0.1W 2.2Mohms 5% 9.137In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RK73B 2.2 MOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 2.2M OHM 1% 19.409In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RK73H 2.2 MOhms 100 mW (1/10 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD Sulfur Tolerant Chip Resistor, 1005mm, +/-1%, 50V, 0.063W, 2,200,000 Ohm 41In Stock
10.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape SFR 2.2 MOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade, Industrial Grade Anti-Sulfur Resistors