0402 Thick Film Resistors - SMD

Results: 5.737
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 34.8Ohms 1/32W 0100 1% 19.500In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 34.8 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 34Ohms 1/32W 0100 1% 19.490In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 34 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 360kOhms 1/32W 0100 1% 8.290In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 360 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 36kOhms 1/32W 0100 1% 5.517In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 36 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
YAGEO Thick Film Resistors - SMD 390Ohms 1/32W 0100 1% 16.640In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 390 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 39.2kOhms 1/32W 0100 1% 19.672In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 39.2 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3.01kOhms 1/32W 0100 1% 13.750In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 3.01 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3.32kOhms 1/32W 0100 1% 13.550In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 3.32 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3.6kOhms 1/32W 0100 1% 12.549In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 3.6 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3.74kOhms 1/32W 0100 1% 17.498In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 3.74 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3 kOhms 30 mW 1005 1% 22.543In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 3 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3.01 MOhms 1/32W 0100 1% 18.388In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 3.01 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3.3MOhms 1/32W 0100 1% 16.055In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 3.3 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3.48 MOhms 1/32W 0100 1% 9.825In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 3.48 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in)
YAGEO Thick Film Resistors - SMD 3Ohms 1/32W 0100 1% 25.000In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 3 Ohms 30 mW (1/32 W) 1 % - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 402Ohms 1/32W 0100 1% 19.670In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 402 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 412kOhms 1/32W 0100 1% 8.125In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 412 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 432Ohms 1/32W 0100 1% 7.882In Stock
20.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 432 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 43kOhms 1/32W 0100 1% 19.658In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 43 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 44.2kOhms 1/32W 0100 1% 15.995In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 44.2 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 470 kOhms 30 mW 1005 1% 1.251In Stock
20.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 470 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 470Ohms 1/32W 0100 1% 675In Stock
40.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 470 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 47.5kOhms 1/32W 0100 1% 19.725In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 47.5 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 499Ohms 1/32W 0100 1% 2.315In Stock
20.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 499 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 4.02kOhms 1/32W 0100 1% 15.761In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 4.02 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability