0402 Thick Film Resistors - SMD

Results: 5.737
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Vishay Thick Film Resistors - SMD 01005 10ohm 1% 250ppm 0.031watts 67.670In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel CRCW01005 e3 10 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 240ohms 1% 250ppm 0.031watts 74.865In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel CRCW01005 e3 240 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 2k2 5% 31mW TC200 24.861In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR01005 2.2 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 330R 5% 31mW TC200 37.277In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR01005 330 Ohms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 49R9 1% 31mW TC300 14.204In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR01005 49.9 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 100R 1% 31mW TC200 38.120In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR01005 100 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 1k 1% 31mW TC200 35.525In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR01005 1 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 100k 1% 31mW TC200 26.860In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR01005 100 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD 2.2K OHM 1% 4.153In Stock
40.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR01005 2.2 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 240R 1% 31mW TC200 21.723In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR01005 240 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
YAGEO Thick Film Resistors - SMD 100 Ohms 30 mW 0100 1% 92.990In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 100 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 10 MOhms 30 mW 1005 1% 3.068In Stock
20.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 10 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 10 Ohms 30 mW 1005 1% 2.410In Stock
20.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 10 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 124kOhms 1/32W 0100 1% 15.615In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 124 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 12.4kOhms 1/32W 0100 1% 16.000In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 12.4 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 12kOhms 1/32W 0100 1% 13.190In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 12 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 12.4Ohms 1/32W 0100 1% 8.530In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 12.4 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 133kOhms 1/32W 0100 1% 12.675In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 133 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 137kOhms 1/32W 0100 1% 19.846In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 137 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 140kOhms 1/32W 0100 1% 17.490In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 140 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 14Ohms 1/32W 0100 1% 15.937In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 14 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 15.4kOhms 1/32W 0100 1% 18.780In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 15.4 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 15.8kOhms 1/32W 0100 1% 4.255In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 15.8 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 15 kOhms 30 mW 1005 1% 31.320In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 15 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 15 Ohms 30 mW 1005 1% 4.686In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 15 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability