MELF 0204 MELF Resistors

Results: 9.192
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Beyschlag MELF Resistors 0.4W 120ohms 1% 0204 MELF 200V 50ppm 10.532In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 120 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.2Kohms 1% 0204 MELF 200V 50ppm 23.347In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 1.2 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.2Kohms 1% 0204 MELF 200V 50ppm 27.135In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.2 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 12Kohms 1% 0204 MELF 200V 50ppm 9.985In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 12 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 12Kohms 1% 0204 MELF 200V 50ppm 7.148In Stock
12.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 12 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 120Kohms 1% 0204 MELF 200V 50ppm 9.995In Stock
10.000On Order
Min.: 1
Mult.: 1
: 10.000

MMx Professional 120 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 120Kohms 1% 0204 MELF 200V 50ppm 5.023In Stock
9.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 120 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.2Mohms 1% 0204 MELF 200V 50ppm 5.739In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.2 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.2ohms 1% 0204 MELF 200V 50ppm 9.526In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 1.2 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.2ohms 1% 0204 MELF 200V 50ppm 3.242In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.2 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 12ohms 1% 0204 MELF 200V 50ppm 5.823In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 12 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 12ohms 1% 0204 MELF 200V 50ppm 8.610In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 12 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 121ohms 1% 0204 MELF 200V 50ppm 6.406In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 121 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.21Kohms 1% 0204 MELF 200V 50ppm 4.556In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.21 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 12.1Kohms 1% 0204 MELF 200V 50ppm 2.690In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 12.1 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 12.1Kohms 1% 0204 MELF 200V 50ppm 358In Stock
24.000Expected 16/07/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 12.1 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 121Kohms 1% 0204 MELF 150V 50ppm 1.528In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 121 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.21Mohms 1% 0204 MELF 200V 50ppm 3.347In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.21 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.21ohms 1% 0204 200V 5.865In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.21 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 12.1ohms 1% 0204 200V 8.931In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 12.1 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 124ohms 1% 0204 200V 2.576In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 124 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.24Kohms 1% 0204 MELF 200V 50ppm 2.572In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.24 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 12.4Kohms 1% 0204 200V 7.738In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 12.4 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 124Kohms 1% 0204 MELF 200V 50ppm 624In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 124 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 127ohms 1% 0204 200V 2.968In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 127 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel