MELF 0204 MELF Resistors

Results: 9.192
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Beyschlag MELF Resistors 0.4W 127Kohms 1% 0204 MELF 200V 50ppm 348In Stock
6.000Expected 28/07/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 127 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape
Vishay / Beyschlag MELF Resistors 0.4W 130ohms 1% 0204 MELF 150V 50ppm 30.865In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 130 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.3Kohms 1% 0204 MELF 150V 50ppm 8.041In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.3 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 13Kohms 1% 0204 MELF 200V 50ppm 7.814In Stock
10.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 10.000

MMx Professional 13 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 13Kohms 1% 0204 MELF 200V 50ppm 7.770In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 13 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.3Mohms 1% 0204 200V 2.277In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.3 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 13ohms 1% 0204 200V 3.846In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 13 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 13.3Kohms 1% 0204 MELF 200V 50ppm 7.060In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 13.3 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape
Vishay / Beyschlag MELF Resistors 0.4W 133Kohms 1% 0204 200V 4.573In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 133 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.37Kohms 1% 0204 MELF 200V 50ppm 4.705In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.37 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 13.7Kohms 1% 0204 MELF 200V 50ppm 2.810In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 13.7 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape
Vishay / Beyschlag MELF Resistors 0.4W 140ohms 1% 0204 MELF 200V 50ppm 5.851In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 140 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 14Kohms 1% 0204 MELF 200V 50ppm 3.893In Stock
3.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 14 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 140Kohms 1% 0204 MELF 200V 50ppm 5.100In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 140 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 14.3Kohms 1% 0204 MELF 200V 50ppm 1.622In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 14.3 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape
Vishay / Beyschlag MELF Resistors 0.4W 143Kohms 1% 0204 200V 1.895In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 143 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 147ohms 1% 0204 200V 1.640In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 147 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.47Kohms 1% 0204 MELF 200V 50ppm 266In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 1.47 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.47Kohms 1% 0204 MELF 200V 50ppm 5.600In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.47 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 14.7Kohms 1% 0204 MELF 200V 50ppm 9.191In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 14.7 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 147Kohms 1% 0204 MELF 200V 50ppm 1.400In Stock
3.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 147 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 14.7ohms 1% 0204 200V 1.644In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 14.7 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 150ohms 1% 0204 MELF 200V 50ppm 8.390In Stock
10.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 10.000

MMx Professional 150 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 150ohms 1% 0204 MELF 200V 50ppm 20.745In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 150 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.5Kohms 1% 0204 MELF 200V 50ppm 22.247In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 1.5 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel