MELF 0204 MELF Resistors

Results: 9.192
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Beyschlag MELF Resistors 0.4W 150Kohms 1% 0204 MELF 200V 50ppm 12.215In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 150 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 150Kohms 1% 0204 MELF 200V 50ppm 9.553In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 150 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.5Mohms 1% 0204 MELF 200V 50ppm 7.383In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.5 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.5ohms 1% 0204 MELF 200V 50ppm 16.460In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 1.5 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.5ohms 1% 0204 MELF 200V 50ppm 16.242In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.5 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 15ohms 1% 0204 MELF 200V 50ppm 6.320In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 15 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 15ohms 1% 0204 MELF 200V 50ppm 627In Stock
12.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 15 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 15.8Kohms 1% 0204 MELF 200V 50ppm 14.562In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 15.8 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape
Vishay / Beyschlag MELF Resistors 0.4W 160ohms 1% 0204 MELF 200V 50ppm 328In Stock
6.000Expected 05/08/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 160 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.6Kohms 1% 0204 MELF 200V 50ppm 6.441In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.6 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 16Kohms 1% 0204 MELF 200V 50ppm 7.028In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 16 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 160Kohms 1% 0204 MELF 200V 50ppm 1.440In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 160 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 160Kohms 1% 0204 MELF 200V 50ppm 5.118In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 160 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.6 Mohms 1% 0204 200V 5.573In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.6 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 16ohms 1% 0204 MELF 200V 50ppm 8.028In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 16 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 162ohms 1% 0204 MELF 200V 50ppm 5.637In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 162 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.62Kohms 1% 0204 MELF 150V 50ppm 2.594In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.62 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 16.2Kohms 1% 0204 MELF 150V 50ppm 6.657In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 16.2 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 162Kohms 1% 0204 MELF 200V 50ppm 15.887In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 162 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 165Kohms 1% 0204 MELF 200V 50ppm 2.095In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 165 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.69Kohms 1% 0204 200V 4.752In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.69 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 16.9Kohms 1% 0204 200V 2.031In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 16.9 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 169Kohms 1% 0204 200V 2.500In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 169 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 17.4Kohms 1% 0204 200V 9.910In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 17.4 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.74ohms 1% 0204 200V 4.697In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.74 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel