MELF 0204 MELF Resistors

Results: 9.192
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Beyschlag MELF Resistors 0.4W 17.4Kohms 1% 0204 200V 9.910In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 17.4 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.74ohms 1% 0204 200V 4.697In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.74 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 178ohms 1% 0204 200V 2.697In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 178 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.78Kohms 1% 0204 200V 6.209In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.78 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors .25watt 178Kohms 1% 0204 MELF 200V 50ppm 9.992In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 178 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 180ohms 1% 0204 MELF 200V 50ppm 605In Stock
6.000Expected 30/07/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 180 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.8Kohms 1% 0204 MELF 200V 50ppm 12.849In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.8 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 18Kohms 1% 0204 MELF 200V 50ppm 5.940In Stock
9.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 18 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 180Kohms 1% 0204 MELF 200V 50ppm 8.501In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 180 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.8Mohms 1% 0204 MELF 200V 50ppm 8.765In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.8 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.8ohms 1% 0204 MELF 200V 50ppm 7.810In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 1.8 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.8ohms 1% 0204 MELF 200V 50ppm 7.772In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.8 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 182ohms 1% 0204 200V 12.009In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 182 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.82Kohms 1% 0204 MELF 150V 50ppm 4.754In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.82 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 18.2Kohms 1% 0204 MELF 150V 50ppm 4.484In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 18.2 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1.82 OHM 1% 50PPM 1.030In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.82 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.87Kohms 1% 0204 200V 8.569In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.87 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors .25watt 187Kohms 1% 0204 MELF 200V 50ppm 1.038In Stock
3.000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 187 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.91Kohms 1% 0204 200V 2.585In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.91 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1.96Kohms 1% 0204 200V 1.445In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1.96 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 196Kohms 1% 0204 MELF 200V 50ppm 3.720In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 196 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 200ohms 1% 0204 MELF 200V 50ppm 18.421In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 200 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2Kohms 1% 0204 MELF 200V 50ppm 19.540In Stock
10.000Expected 23/07/2026
Min.: 1
Mult.: 1
: 10.000

MMx Professional 2 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2Kohms 1% 0204 MELF 200V 50ppm 20.725In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 2 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 20Kohms 1% 0204 MELF 200V 50ppm 15.354In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 20 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel