MELF 0204 MELF Resistors

Results: 9.192
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Beyschlag MELF Resistors 0.4W 200Kohms 1% 0204 MELF 200V 50ppm 9.065In Stock
18.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 200 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2Mohms 1% 0204 MELF 150V 50ppm 6.936In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 2 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2ohms 1% 0204 200V 6.962In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 2 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2ohms 1% 0204 MELF 150V 50ppm 2.400In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

MMx Professional 2 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 20ohms 1% 0204 MELF 200V 50ppm 10.650In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 20 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 20ohms 1% 0204 MELF 200V 50ppm 18.863In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 20 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2.05Kohms 1% 0204 MELF 200V 50ppm 5.239In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 2.05 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 20.5Kohms 1% 0204 MELF 200V 50ppm 5.865In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 20.5 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMA 0204-50 1% BL 205K 2.855In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 205 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2.1Kohms 1% 0204 MELF 200V 50ppm 262In Stock
6.000Expected 13/08/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 2.1 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 215ohms 1% 0204 200V 2.344In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 215 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2.15Kohms 1% 0204 200V 1.340In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 2.15 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 21.5Kohms 1% 0204 MELF 200V 50ppm 7.950In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 21.5 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 21.5Kohms 1% 0204 MELF 200V 50ppm 11.331In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 21.5 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 21.5ohms 1% 0204 MELF 200V 50ppm 13.290In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 21.5 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 220ohms 1% 0204 MELF 200V 50ppm 9.993In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 220 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 220ohms 1% 0204 MELF 200V 50ppm 7.451In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 220 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2.2Kohms 1% 0204 MELF 200V 50ppm 8.323In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 2.2 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 22Kohms 1% 0204 MELF 200V 50ppm 10.878In Stock
10.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 10.000

MMx Professional 22 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 22Kohms 1% 0204 MELF 200V 50ppm 14.700In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 22 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 220Kohms 1% 0204 MELF 200V 50ppm 17.835In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 220 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 220Kohms 1% 0204 MELF 200V 50ppm 5.839In Stock
3.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3.000

MMx Professional 220 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2.2Mohms 1% 0204 MELF 200V 50ppm 44.506In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 2.2 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors .25w .22ohms 1% 0204 MELF 200V 50ppm 3.714In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 220 mOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 0.22ohms 5% 0204 MELF 200V 50ppm 2.871In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 220 mOhms 400 mW 5 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel