MELF 0204 MELF Resistors

Results: 9.192
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 46.4ohms 1% 50ppm 13" 178.858In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 46.4 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1Mohms 1% 0204 MELF 200V 50ppm 113.162In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 1 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.25W 3.16Kohms 0.1% 0204 MELF 200V 25pp 16.546In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Precision 3.16 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 120ohms 1% 0204 MELF 200V 50ppm 135.912In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 120 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 6.8Kohms 1% 0204 MELF 200V 50ppm 90.242In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 6.8 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay UMA02040G5600BAU00
Vishay MELF Resistors UMA 0204-05 0.1% AU 560R 75In Stock
Min.: 1
Mult.: 1
UMA 0204 560 Ohms 250 mW (1/4 W) 0.1 % 5 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay MELF Resistors CMA 0204 2% BL 240R 2.798In Stock
Min.: 1
Mult.: 1

CMA 240 Ohms 400 mW 2 % - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Beyschlag MELF Resistors 0.4W 14ohms 1% 0204 200V 2.398In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 14 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMA 0204-50 1% BL 1R43 2.988In Stock
Min.: 1
Mult.: 1
1.43 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Beyschlag MELF Resistors .25watt 150Kohms .5% 0204 MELF 200V 50pp 1.790In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 150 kOhms 400 mW 0.5 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMA 0204-50 1% BL 294K 2.875In Stock
Min.: 1
Mult.: 1

MMx Professional 294 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Beyschlag MELF Resistors 0.4W 422ohms 1% 0204 200V 645In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 422 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMA 0204-50 1% BL 4R22 1.796In Stock
Min.: 1
Mult.: 1

MMx Professional 4.22 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Beyschlag MELF Resistors 0.4W 4.32ohms 1% 0204 200V 2.020In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 4.32 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 6.04ohms 1% 0204 200V 2.955In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 6.04 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 634ohms 1% 0204 200V 2.753In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 634 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMA 0204-50 1% BL 8M06 2.985In Stock
Min.: 1
Mult.: 1

8.06 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Beyschlag MELF Resistors .25watt 160Kohms .5% 0204 MELF 200V 25pp 2.938In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 160 kOhms 400 mW 0.5 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMA 0204-25 0.1% BL 215K 2.505In Stock
Min.: 1
Mult.: 1

MMx Precision 215 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay MELF Resistors MMA 0204-25 0.1% BL 22R 2.693In Stock
Min.: 1
Mult.: 1

MMx Precision 22 Ohms 400 mW 0.1 % 25 PPM / K - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Beyschlag MELF Resistors 0.25W 2.21Kohm 0.1% 0204 MELF 200V 25ppm 913In Stock
Min.: 1
Mult.: 1
: 1.000

MMx Precision 2.21 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.25W 294Kohms .1% 0204 MELF 200V 25ppm 2.407In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Precision 294 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape
Vishay / Beyschlag MELF Resistors 1/4W 46.4Kohms 0.1% 0204 200V 2.631In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Precision 46.4 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.25W 110Kohms 0.1% 0204 MELF 200V 15ppm 1.273In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Precision 110 kOhms 250 mW (1/4 W) 0.1 % 15 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1/4W 28.7Kohms 0.1% 0204 200V 938In Stock
Min.: 1
Mult.: 1
: 1.000

MMx Precision 28.7 kOhms 250 mW (1/4 W) 0.1 % 15 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel