40 GHz SMD/SMT High Frequency/RF Resistors

Results: 927
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay / Thin Film High Frequency/RF Resistors 200ohms 0.5% 25ppm 2.439In Stock
Min.: 1
Mult.: 1
: 500

FC 200 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 1.683In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors FC1206 100PPM 50 1% S T0 e1 1.946In Stock
1.400Expected 12/04/2027
Min.: 1
Mult.: 1
FC 50 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay High Frequency/RF Resistors 400ohms .1% 25ppm 300In Stock
Min.: 1
Mult.: 1
: 100

FC 400 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 132ohms .1% 25ppm 1.601In Stock
Min.: 1
Mult.: 1
: 500
No
FC 132 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0402 25PPM 270 5% B T1 940In Stock
Min.: 1
Mult.: 1
: 1.000
FC 270 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0402 100PPM 499 1% TB T1 285In Stock
Min.: 1
Mult.: 1
: 1.000
FC 499 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors 330ohms 0.5% 25ppm 523In Stock
5.000On Order
Min.: 1
Mult.: 1
: 500

FC 330 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 50 0.1% B TS 10In Stock
405Expected 08/02/2027
Min.: 1
Mult.: 1
50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 16.5 1% S T1 e1 730In Stock
Min.: 1
Mult.: 1
FC 16.5 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Thin Film High Frequency/RF Resistors 100 OHM 1% 100PPM 1/8W 249In Stock
Min.: 249
Mult.: 249
FC 100 Ohms 125 mW (1/8 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 500ohms 0.1% 25ppm 1.165In Stock
2.500Expected 07/12/2026
Min.: 1
Mult.: 1
: 100

FC 500 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 50 1% G T1 e4 67In Stock
6.000On Order
Min.: 1
Mult.: 1
FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 52.3 1% T T1 e4 708In Stock
Min.: 1
Mult.: 1
: 1.000
FC 52.3 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0402 25PPM 75 0.1% S T1 e1 306In Stock
2.000On Order
Min.: 1
Mult.: 1
FC 75 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Thin Film High Frequency/RF Resistors 0.05W 71.5ohms 0.5% 50ppm 30V 2.312In Stock
Min.: 1
Mult.: 1
: 1.000
No
FC 71.5 Ohms 50 mW (1/20 W) 0.5 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 50 1% S T1 e1 23In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0603 25PPM 83 0.1% TB T1 984In Stock
Min.: 1
Mult.: 1
: 1.000
FC 83 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors 250 OHM 1% 25PPM 1/20W 200In Stock
300On Order
Min.: 1
Mult.: 1
FC 250 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 50 OHM .1% 25PPM 1/20W 140In Stock
6.000On Order
Min.: 1
Mult.: 1
FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 311In Stock
2.500Expected 13/11/2026
Min.: 1
Mult.: 1

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Bulk
Vishay / Thin Film High Frequency/RF Resistors 75ohms .1% 25ppm 29In Stock
Min.: 1
Mult.: 1
: 100
No
FC 75 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm 65In Stock
2.500On Order
Min.: 1
Mult.: 1
: 100
No
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 25ppm 162ohms 0.1% B T0 70In Stock
Min.: 1
Mult.: 1
: 100
No
FC 162 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 453 1% T T1 e4 2.399In Stock
Min.: 1
Mult.: 1
: 1.000
FC 453 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape