SEI Stackpole Current Sense Resistors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 1W 0805 50ppm 1% Hi Power AEC-Q200 10.082In Stock
5.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSSH 3 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.004Ohms 1W 0805 50ppm 1% Hi Power AEC-Q200 4.916In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSSH 4 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.006Ohms 1W 0805 50ppm 1% Hi Power AEC-Q200 9.654In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSSH 6 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.008Ohms 1W 0805 50ppm 1% Hi Power AEC-Q200 9.902In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSSH 8 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT