Thick Film Resistors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application
SEI Stackpole Thick Film Resistors - SMD 100MOhms 0.33W 100ppm 1206 1% HiVolt LowVCR 994In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCR 100 MOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 10MOhms 0.33W 100ppm 1206 1% HiVolt LowVCR 970In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCR 10 MOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 100MOhms 2W 100ppm 2512 1% HiVolt LowVCR 980In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCR 100 MOhms 2 W 1 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 10MOhms 2W 100ppm 2512 1% HiVolt LowVCR 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCR 10 MOhms 2 W 1 % 100 PPM / C - 55 C + 155 C 3 kV 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage