Current Sense Resistors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
TE Connectivity / Holsworthy Current Sense Resistors - SMD SP2 13R3 1%TAPED 463In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel S 13.3 Ohms 2.5 W 1 % 90 PPM / C 4822 12158 12.14 mm (0.478 in) 5.84 mm (0.23 in) 5.33 mm (0.21 in) Wirewound 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL1 R005 5% TAPED Non-Stocked Lead-Time 37 Weeks
Min.: 1.000
Mult.: 500
Reel: 500

Reel CGS 5 mOhms 1 W 5 % 100 PPM / C 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT