Alps Alpine SMD/SMT Potentiometers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine Potentiometers Dual Unit 10mm,15A Surface mnt 2.373In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT Knob Operating Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 30 % 1 Turn No Switch Without Detent Rotary 10000 Cycle - 10 C + 60 C RK10J Reel, Cut Tape, MouseReel
Alps Alpine Potentiometers 10 KOhms 20%
379Expected 26/08/2026
Min.: 1
Mult.: 1

PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 10 VDC 20 % Metal 1 Turn Flatted / D 15 mm Push Switch Without Detent Rotary 15000 Cycle - 40 C + 85 C RK119 Tray
Alps Alpine Potentiometers 50 KOhms 30% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

PCB Mount SMD/SMT Potentiometers 1 Gang 50 kOhms Vertical 30 mW (1/32 W) 30 % 1 Turn 1 mm Without Detent Rotary - 10 C + 60 C RK08H Reel
Alps Alpine Potentiometers 50 KOhms 30% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

PCB Mount SMD/SMT Potentiometers 2 Gang 50 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC, 20 VDC 30 % 1 Turn 1 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 60 C RK08H Reel
Alps Alpine Potentiometers Single Unit 20V DC Surface mnt Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 14 mm Rotary - 10 C + 60 C RK10J Reel
Alps Alpine Potentiometers Dual Unit 10mm,15C Surface mnt Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

PCB Mount SMD/SMT Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 14 mm Rotary - 10 C + 60 C RK10J Reel
Alps Alpine Potentiometers Single Unit 14mm 1B Surface mnt Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 30 % 1 Turn 15 mm Rotary - 25 C + 70 C RK14J Reel
Alps Alpine Potentiometers Dual Unit 14mm 15A Surface mnt Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

PCB Mount SMD/SMT Knob Operating Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 30 % 1 Turn No Switch Without Detent Rotary 10000 Cycle - 25 C + 70 C RK14J Reel
Alps Alpine Potentiometers Dual Unit 14mm 15C Surface mnt Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

PCB Mount SMD/SMT Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 15 mm Rotary - 25 C + 70 C RK14J Reel
Alps Alpine RK39A1A00007
Alps Alpine Potentiometers Single-unit / 5k ohm, B / 17Positions / 220 Deg. Rot., / 40mNm / 22.2mm / With Chip LED (Red) Non-Stocked
Min.: 1
Mult.: 1

PCB Mount SMD/SMT Potentiometers 1 Gang Vertical 1 Turn 17 Detent Ring Type with Center Space RK39A Tray