Panasonic EXB-U Series Resistor Networks & Arrays

Results: 999
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Panasonic Resistor Networks & Arrays 0201x4R anti-sulfurated resistor array a 50.161In Stock
Min.: 1
Mult.: 1
Reel: 10.000
Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 10 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1.4 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0402x2R 5% 100Kohm Anti-Sulfur AEC-Q200 18.665In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 100 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 1 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0402x8R 5% 33ohm Anti-Sulfur AEC-Q200 9.518In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 33 Ohms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 125 C 3.8 mm 1.6 mm 0.45 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0402x2R 5% 2.0Kohm Anti-Sulfur AEC-Q200 14.455In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 2 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 1 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0402x8R 5% 10ohm Anti-Sulfur AEC-Q200 5.380In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 10 Ohms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 125 C 3.8 mm 1.6 mm 0.45 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0602x8R 5% 1.0Kohm Anti-Sulfur AEC-Q200 6.438In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1 kOhms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 125 C 3.8 mm 1.6 mm 0.45 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R Zero ohm Anti-Sulfur AEC-Q200 8.999In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 0 Ohms Isolated 2 Resistor 4 Pin - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 1.6Kohm Anti-Sulfur AEC-Q200 8.814In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1.6 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 47Kohm Anti-Sulfur AEC-Q200 5.115In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 47 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200

Panasonic Resistor Networks & Arrays 0201x4R anti-sulfurated resistor array a 8.276In Stock
Min.: 1
Mult.: 1
EXB-U Arrays SMD/SMT 33 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1.4 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0402x2R 5% 10Kohm Anti-Sulfur AEC-Q200 10.435In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 10 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 1 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 10ohm Anti-Sulfur AEC-Q200 573In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 10 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0201x4R anti-sulfurated resistor array a 5.650In Stock
Min.: 1
Mult.: 1
Reel: 10.000
Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 4.7 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1.4 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0402x2R 5% 2.7Kohm Anti-Sulfur AEC-Q200 18.630In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 2.7 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 1 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0402X2R Zero ohm Anti-Sulfur AEC-Q200 7.019In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 0 Ohms Isolated 2 Resistor 4 Pin - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 1 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0201x2R anti-sulfurated resistor array a 9.980In Stock
Min.: 1
Mult.: 1
Reel: 10.000
Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 100 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0.8 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0201x2R anti-sulfurated resistor array a 9.298In Stock
Min.: 1
Mult.: 1
Reel: 10.000
Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0.8 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 100ohm Anti-Sulfur AEC-Q200 9.272In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 100 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 1.0Kohm Anti-Sulfur AEC-Q200 9.585In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 18ohm Anti-Sulfur AEC-Q200 2.893In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 18 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0201x2R anti-sulfurated resistor array a 7.807In Stock
Min.: 1
Mult.: 1
Reel: 10.000
Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 2.2 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0.8 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0402x8R 5% 4.7ohm Anti-Sulfur AEC-Q200 4.550In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 4.7 Ohms 5 % Isolated 8 Resistor 16 Pin - 55 C + 125 C 3.8 mm 1.6 mm 0.45 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0402x4R 5% 10Kohm Anti-Sulfur AEC-Q200 39.084In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 10 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0804 (2010 metric) 2 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0402x4R 5% 27ohm Anti-Sulfur AEC-Q200 3.572In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 27 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 2 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0402x4R 5% 33ohm Anti-Sulfur AEC-Q200 188In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 33 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 2 mm 1 mm 0.35 mm AEC-Q200