SEI Stackpole MLF Series MELF Resistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Packaging
SEI Stackpole MELF Resistors 1.1Ohms 0204 0.25W 50ppm 1% Std Prec Metal 4.990In Stock
Min.: 1
Mult.: 1
: 3.000

MLF 1.1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole MELF Resistors 680KOhms 0204 0.25W 100ppm 5% Std Prec Metal Non-Stocked
Min.: 1
Mult.: 1
: 3.000

MLF 680 kOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.5 mm Reel, Cut Tape, MouseReel