FC High Frequency RF Resistors

Vishay Thin Film FC High-Frequency RF Resistors feature six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate. The resistors offer a less than 10mΩ internal reactance and function within a 40GHz max frequency range. The Vishay Thin Film FC High-Frequency RF Resistors are made with a passivated nichrome material and optional epoxy bondable terminations. The resistors operate in a 30V to 75V voltage range, a 50mW to 330mW power rating range, and a -55°C to +155°C temperature range. The FC series produces less than -35dB noise, which makes the resistors ideal for low-noise amplifiers, attenuation, and line termination applications.

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 50 0.5% B WS Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 50 Ohms 125 mW (1/8 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 50 0.5% S T1 e1 Non-Stocked
Min.: 3.000
Mult.: 3.000

FC 50 Ohms 125 mW (1/8 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0603 25PPM 50 0.5% S WS e1 Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 50 Ohms 125 mW (1/8 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 50 0.5% TBS T1 e1 Non-Stocked
Min.: 3.000
Mult.: 3.000

FC 50 Ohms 125 mW (1/8 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay High Frequency/RF Resistors 50 OHM 1% 25PPM 1/8W Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

FC 50 Ohms 125 mW (1/8 W) 1 % - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 50 1% S T1 e1 Non-Stocked
Min.: 3.000
Mult.: 1

FC 50 Ohms 125 mW (1/8 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 50 1% TBS TS e1 Non-Stocked
Min.: 2.500
Mult.: 2.500

FC 50 Ohms 125 mW (1/8 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 50 2% S T1 e1 Non-Stocked
Min.: 1.000
Mult.: 1.000
FC 50 Ohms 50 mW (1/20 W) 2 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm Reel
Vishay High Frequency/RF Resistors FC0603 25PPM 50 5% S T0 e1 Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 50 Ohms 125 mW (1/8 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 50 5% S T1 e1 Non-Stocked
Min.: 3.000
Mult.: 3.000

FC 50 Ohms 125 mW (1/8 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 53.6 0.1% B T0 Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 53.6 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0603 25PPM 56 0.1% G T1 e4 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 56 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 61.9 0.1% TBS T1 e1 Non-Stocked
Min.: 1.000
Mult.: 1.000

FC 61.9 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm
Vishay High Frequency/RF Resistors FC0603 25PPM 61.9 0.1% T T1 e4 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 61.9 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0603 25PPM 620 1% G T1 e4 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 620 Ohms 125 mW (1/8 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0603 25PPM 75 0.1% TBS T1 e1 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 75 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0603 25PPM 796 0.1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 796 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 83 0.1% TB WS Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 83 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 86.6 0.1% TBS T1 e1 Non-Stocked
Min.: 1.000
Mult.: 1.000

FC 86.6 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 50PPM 1K 1% S BS e1 Non-Stocked
Min.: 2.500
Mult.: 2.500

FC 1 kOhms 125 mW (1/8 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 50PPM 15 0.5% B T3 Non-Stocked
Min.: 2.700
Mult.: 2.700
FC 15 Ohms 125 mW (1/8 W) 0.5 % 50 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 15 OHM .5% 50PPM 1/8W Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
FC 15 Ohms 125 mW (1/8 W) 0.5 % 50 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 50PPM 16.5 1% TBS T1 e1 Non-Stocked
Min.: 3.000
Mult.: 3.000

FC 16.5 Ohms 125 mW (1/8 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 50PPM 16.5 1% TBS TS e1 Non-Stocked
Min.: 2.500
Mult.: 2.500

FC 16.5 Ohms 125 mW (1/8 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 50PPM 17.4 0.5% B T0 Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 17.4 Ohms 125 mW (1/8 W) 0.5 % 50 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm