EXB-V Series Resistor Networks & Arrays

Results: 1.582
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Panasonic Resistor Networks & Arrays 47K OHM 5% 31.120In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 47 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor ArrayChip 2 elements 1.265In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 470 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 1616 metric 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 680 OHM 5% 24.969In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 680 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor ArrayChip 2 elements 19.671In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 6.8 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 1616 metric 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor ArrayChip 2 elements 2.049In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 8.2 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603 Zero ohm Jumper Convex Term AEC-Q20 34.364In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 0 Ohms Isolated 2 Resistor 4 Pin - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 0603 (1608 metric) 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 10 OHM 5% 24.463In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 10 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 100 OHM 5% 61.835In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 100 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 1K OHM 5% 104.727In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 1 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 10K OHM 5% 88.302In Stock
115.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 10 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 1206 100Kohms 4Res Convex Term AEC-Q200 55.135In Stock
55.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 100 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 22.441In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 1 MOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 23.514In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 11 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603 12ohms 4Res Convex Term AEC-Q200 25.744In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 12 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 120 OHM 5% 16.132In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 120 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 1.2K OHM 5% 29.203In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 1.2 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 12K OHM 5% 21.059In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 12 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 8.159In Stock
25.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 150 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 1.5K OHM 5% 47.573In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 1.5 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 15K OHM 5% 65.532In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 15 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 180 OHM 5% 12.767In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 180 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 1.8K OHM 5% 24.389In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 1.8 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 18 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 24.749In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 1 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 25.094In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 200 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200