AT Series Thin Film Resistors - SMD

Results: 6.434
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 12.4 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 12.4 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 12.7 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 12.7 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 130 Ohms 25PPM/C 62.5mW 0402 10% Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 130 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 133 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 133 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 137 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 137 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 13.3 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 13.3 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 13.7 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 13.7 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 13 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 13 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 140 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 140 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 143 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 143 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 147 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 147 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 14.3kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 14.3 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 14.7kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 14.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 14 kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 14 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 14.3 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 14.3 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 14.7 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 14.7 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 14 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 14 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 154 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 154 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 158 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 158 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 15.4kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 15.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 15.8kOhms 0.1 % 25PPM 62.5mW AECQ20 Non-Stocked Lead-Time 28 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 15.8 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 15.4 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 15.4 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 15.8 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 15.8 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 15 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 15 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 162 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 162 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V