AT Series Thin Film Resistors - SMD

Results: 6.434
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 3.48kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 3.48 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 3.4 kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 3.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 3.57kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 3.57 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 3.65kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 3.65 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 3.6kOhms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 3.6 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 3.83kOhms 0.1 % 25PPM 62.5mW AECQ20 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 3.83 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 3.92kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 3.92 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 3.9 kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 3.9 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 402 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 402 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 40.2 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 40.2 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 412 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 412 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 41.2kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 41.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 41.2 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 41.2 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 422 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 422 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 42.2kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 42.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 42.2 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 42.2 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 432 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 432 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 43.2kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 43.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 43k Ohms 0.1% 0402 -55C / +155C AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 43 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 43.2 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 43.2 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 442 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 442 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 44.2kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 44.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 44.2 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 44.2 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 453 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 453 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 45.3 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 45.3 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V