AT Series Thin Film Resistors - SMD

Results: 6.434
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 53.6 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 53.6 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 549 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 549 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 54.9kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 54.9 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 54.9 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 54.9 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 560 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 560 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 562 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 562 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 56.2 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 56.2 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 576 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 576 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 57.6kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 57.6 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 57.6 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 57.6 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 590 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 590 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 59 kOhms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 59 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 59 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 59 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 5.23kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 5.23 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 5.36kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 5.36 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 5.49kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 5.49 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 5.62kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 5.62 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 5.6 kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 5.6 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 5.76kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 5.76 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 5.9kOhms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 5.9 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 604 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 604 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 60.4kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 60.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 60.4 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 60.4 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 619 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 619 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 61.9kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 61.9 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V