AT Series Thin Film Resistors - SMD

Results: 6.434
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 174 Ohms 0.25 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 174 Ohms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 178 Ohms 0.25 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 178 Ohms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 17.4kOhms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 17.4 kOhms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 17.8kOhms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 17.8 kOhms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 17.4 Ohms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 17.4 Ohms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 17.8 Ohms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 17.8 Ohms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 182 Ohms 0.25 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 182 Ohms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 187 Ohms 0.25 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 187 Ohms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 18.2kOhms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 18.2 kOhms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 18.7kOhms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 18.7 kOhms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 18.2 Ohms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 18.2 Ohms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 18.7 Ohms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 18.7 Ohms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 191 Ohms 0.25 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 191 Ohms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 196 Ohms 0.25 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 196 Ohms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 19.1kOhms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 19.1 kOhms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 19.6kOhms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 19.6 kOhms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 19.1 Ohms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 19.1 Ohms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 19.6 Ohms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 19.6 Ohms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1.02kOhms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 1.02 kOhms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1.05kOhms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 1.05 kOhms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1.07kOhms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 1.07 kOhms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1.13kOhms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 1.13 kOhms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1.15kOhms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 1.15 kOhms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1.18kOhms 0.25% 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 1.18 kOhms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1.1kOhms 0.25 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 1.1 kOhms 0.25 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V