ER Series Wirewound Resistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Resistance Power Rating Voltage Rating Tolerance Termination Style Temperature Coefficient Length Width Minimum Operating Temperature Maximum Operating Temperature Series
TE Connectivity / Holsworthy Wirewound Resistors - Through Hole ER74 2R2 1% AMMO PK Non-Stocked Lead-Time 23 Weeks
Min.: 2.000
Mult.: 1.000

2.2 Ohms 3 W 100 V 1 % Axial 60 PPM / C 13.5 mm 6 mm - 55 C + 200 C ER
TE Connectivity / Holsworthy Wirewound Resistors - Through Hole ER17 3R3 5% LOOSE Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

3.3 Ohms 14 W 750 V 5 % Axial 60 PPM / C 53.5 mm 8 mm - 55 C + 200 C ER
TE Connectivity / Holsworthy Wirewound Resistors - Through Hole ER58 1K8 5% AMMO Non-Stocked Lead-Time 23 Weeks
Min.: 2.000
Mult.: 250

1.8 kOhms 7 W 200 V 5 % Axial 60 PPM / C 22.2 mm 8 mm - 55 C + 200 C ER