SMR003RXF

ROHM Semiconductor
755-SMR003RXF
SMR003RXF

Mfr.:

Description:
Thick Film Resistors - SMD RASMID Series - Ultra-Compact Chip Resistor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
Reel
SMR
20 mW (1/50 W)
1 %
- 55 C
+ 125 C
009005
03015
0.3 mm (0.012 in)
0.15 mm (0.006 in)
0.11 mm (0.004 in)
General Purpose
Brand: ROHM Semiconductor
Mounting Style: PCB Mount
Product: Ultra-Compact Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 40000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RASMID™ SMR Series Chip Resistors

ROHM RASMID™ SMR Series Chip Resistors are class-leading ultra-compact size chip resistors. These SMR chip resistors are developed using original process technology, ensuring greater accuracy. The features include super gold electrodes utilized for superior solderability and reliability. These resistors also feature unprecedented miniaturization and superior dimensional accuracy of ±10µm, tight tolerance of 10µm, super low noise, and small size. The SMR chip resistors are available in 03015 sizes, and original processes are utilized for high accuracy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40000   Multiples: 40000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 40000)
Rp5.485 Rp219.400.000

Similar Products