Anti-Pulse Resistor Current Sense Resistors - SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
Bourns Current Sense Resistors - SMD 2watts 5% 100ohms 200 PPM 2512 17.610In Stock
28.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 100 Ohms 2 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 5% 10kohms 200 PPM 2512 16.636In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 10 kOhms 2 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 5% 1ohms 200 PPM 2512 24.127In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 1 Ohms 2 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 5% 200ohms 200 PPM 2512 30.167In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 200 Ohms 2 W 5 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 1% 100ohms 100 PPM 2512 52.273In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 100 Ohms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 1% 1kohms 100 PPM 2512 19.426In Stock
16.000Expected 29/06/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 1 kOhms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 5% 10ohms 200 PPM 2512 11.640In Stock
20.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 10 Ohms 2 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 5% 100kohms 200 PPM 2512 1.239In Stock
12.000Expected 13/10/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 100 kOhms 2 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 5% 22ohms 200 PPM 2512 8.579In Stock
84.000On Order
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 22 Ohms 2 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 1% 10ohms 100 PPM 2512 1.611In Stock
200.000On Order
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 10 Ohms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT