CTS Electronic Components Current Sense Resistors - SMD

Results: 1.049
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
CTS Electronic Components Current Sense Resistors - SMD 0.47ohms 5% 9.515In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel 73L 470 mOhms 750 mW (3/4 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.2ohms 5% 182.638In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 73L 200 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.2ohms 5% 20.000In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 73L 200 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 1210 3225 3.2 mm (0.126 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.100 Watt, Temperature Coefficient +/-300ppm/ C, 0.330 Ohms, +/-5% Tolerance, 1.60mm x 0.80mm, -55 C to +125C 2.033In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape 73L 330 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Wide Terminal Current Sense Resistor, Thick Film, 0.75 Watts, Temperature Coefficient +/-500ppm/ C, .020 Ohms, +/-5% Tolerance, 3.2mm x 1.6mm, -55 C/+155C 7.423In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape 73WL 20 mOhms 750 mW (3/4 W) 5 % 500 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD .30 Ohms +/-5% 780In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 73L 300 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 1210 3225 3.2 mm (0.126 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.100 Watt, Temperature Coefficient +/-300ppm/ C, 0.680 Ohms, +/-5% Tolerance, 1.60mm x 0.80mm, -55 C to +125C 8.366In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape 73L 680 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.125 Watt, Temperature Coefficient +/-200ppm/ C, 0.470 Ohms, +/-1% Tolerance, 2.00mm x 1.25mm, -55 C to +125C 9.681In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape 73L 470 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.009ohms 1% 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel 73Mx 9 mOhms 1 W 1 % 180 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.003ohms 1% 1.405In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel 73Mx 3 mOhms 1 W 1 % 300 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.05ohms 5% 8.630In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel 73E 50 mOhms 1 W 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.47ohms 5% 55.604In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 73L 470 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.250 Watt, Temperature Coefficient +/-200ppm/ C, 0.100 Ohms, +/-2% Tolerance, 3.20mm x 1.60mm, -55 C to +125C 16.062In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape 73L 100 mOhms 250 mW (1/4 W) 2 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.1ohms 5% 10.755In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 73L 100 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 1210 3225 3.2 mm (0.126 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.47ohms 5% 31.366In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel 73L 470 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.2ohms 5% 8.057In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel 73L 200 mOhms 750 mW (3/4 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components 73WL4R470F
CTS Electronic Components Current Sense Resistors - SMD Surface Mount Wide Terminal Current Sense Resistor, Thick Film, 0.75 Watts, Temperature Coefficient +/-200ppm/ C, .470 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape 73WL 470 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.062ohms 5% 7.599In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 73E 62 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.91ohms 5% 4.774In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel 73L 910 mOhms 750 mW (3/4 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.2ohms 5% 8.510In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel 73L 200 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.05ohms 5% 5.736In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 73E 50 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.2ohms 5% 14.792In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel 73L 200 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.2ohms 5% 23.475In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 73L 200 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.47ohms 5% 9.838In Stock
10.000Expected 08/02/2027
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 73L 470 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.56ohms 5% 89In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 73L 560 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT