IRC / TT Electronics Current Sense Resistors - SMD

Results: 571
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
IRC / TT Electronics Current Sense Resistors - SMD 3W 0.0015 OHM 1% 7.033In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 1.5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD .06 OHM 1/2W 1% 4.695In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel LRC 60 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2W .068 1% 100ppm 4.131In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LR 68 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2W .39 OHM 1% 3.810In Stock
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel LRC 2512 6330 AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1/2W .005 5% 100ppm 3.814In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRF 5 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .068 OHM 1W 1% 5.095In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRC 68 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .22 OHM 2W 1% 8.360In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRC 220 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2W .062 1% 100ppm 4.967In Stock
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel LRC 2512 6330 Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 918In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 1206 3115 Metal Element SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.837In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 6 mOhms 1 W 1 % 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.32 mm (0.013 in) - 55 C + 170 C Metal Element SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2W .500 1% 100ppm 1.771In Stock
Min.: 1
Mult.: 1
: 1.800
No
Reel, Cut Tape, MouseReel LRC 500 mOhms 2 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1 OHM 1% 2W 100PPM 2.952In Stock
Min.: 1
Mult.: 1
: 1.800
No
Reel, Cut Tape, MouseReel LRC 1 Ohms 2 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1/2W .080 1% 100ppm 1.172In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel LR 80 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .082 OHM 1/2W 1% 2.496In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRC 82 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .033 OHM 2W 1% 609In Stock
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel LRC 33 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 0.028 ohm 1% 2W AEC-Q200 100In Stock
3.000Expected 21/10/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LR 28 mOhms 2 W 1 % 100 PPM / C 2512 6532 6.5 mm (0.256 in) 3.25 mm (0.128 in) 0.84 mm (0.033 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1/8W 1ohm 1% 1.298In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel LVC 1 Ohms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.125In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 1.5 mOhms 1 W 1 % 50 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1W 0.005 OHM 1% 1.490In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 5 mOhms 1 W 1 % 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 1.25 mm (0.049 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 1/2W .075 OHM 1% 625In Stock
2.000Expected 23/12/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRC 75 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .068 OHM 1/2W 1% 1.643In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRC 68 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .06 OHM 2W 1% 1.133In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRC 60 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .68 OHM 2W 1% 1.201In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRC 680 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1W 0.0005 OHM 1% 2.005In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 500 uOhms 1 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 1.25 mm (0.049 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 2W 0.0015 OHM 1% 1.929In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 1.5 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT