Welwyn Components / TT Electronics Current Sense Resistors - SMD

Results: 1.985
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Welwyn Components / TT Electronics Current Sense Resistors - SMD 847In Stock
Min.: 1
Mult.: 1

Bulk LRMAP4026 700 uOhms 5 W 1 % 75 PPM / C 4026 10266 6.6 mm (0.26 in) 3 mm (0.118 in) - 65 C + 170 C Metal Element 4 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD .002 OHM 1% 5W 952In Stock
Min.: 1
Mult.: 1

Bulk LRMAP4026 2 mOhms 5 W 1 % 75 PPM / C 4026 10266 6.6 mm (0.26 in) 3 mm (0.118 in) - 65 C + 170 C Metal Element 4 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 7.124In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 2.5 mOhms 1 W 1 % 50 PPM / C 1206 3216 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1W 0.47 Ohm 1% 150 Volt 50ppm 7.462In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel LCS 470 mOhms 1 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.65 mm (0.026 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 10 mOhms 5% 5.001In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Reel, Cut Tape, MouseReel LRF3W 10 mOhms 3 W 5 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.98 mm (0.039 in) - 55 C + 150 C Thick Film 4 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1W 30 mOhm 1% Metal Strip resistor 19.215In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel LRMA 30 mOhms 1 W 1 % 50 PPM / C 1206 3216 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD .0005 OHM 1% 5W 940In Stock
Min.: 1
Mult.: 1

Bulk LRMAP4026 500 uOhms 5 W 1 % 75 PPM / C 4026 10266 6.6 mm (0.26 in) 3 mm (0.118 in) - 65 C + 170 C Metal Element 4 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2512 20mOhms 1% Power 12.200In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel LRMA 20 mOhms 3 W 1 % 50 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2512 4mOhms 1% Standard 14.277In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel LRMA 4 mOhms 1 W 1 % 100 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2512 25 mOhms 1% Tol. AEC-Q200 4.394In Stock
Min.: 1
Mult.: 1
Reel: 1.800
Reel, Cut Tape, MouseReel LRF 25 mOhms 2 W 1 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.1 ohm 1% 200V Low Value SMT 6.788In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel LRCS 100 mOhms 250 mW (1/4 W) 1 % 400 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.04 ohm 1% 200V Current Sense 4.179In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel LRCS 40 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2512 10mOhms 1% Standard 8.038In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel LRMA 10 mOhms 1 W 1 % 100 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1.335In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape LRMAP2726 2726 6966
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.007 ohm 1% 1W AEC-Q200 2.726In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 7 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 250 uOhms 3 W 5 % 350 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.685In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 200 uOhms 3 W 5 % 350 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.985In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 400 uOhms 3 W 5 % 350 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.0015 ohm 1% 3W AEC-Q200 3.805In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel LRMA 1.5 mOhms 1.5 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.942In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 900 uOhms 3 W 5 % 250 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1.350In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape LRMAP2726 2726 6966
Welwyn Components / TT Electronics Current Sense Resistors - SMD .0003 OHM 1% 5W 997In Stock
Min.: 1
Mult.: 1

Bulk LRMAP4026 300 uOhms 5 W 1 % 75 PPM / C 4026 10266 6.6 mm (0.26 in) 3 mm (0.118 in) - 65 C + 170 C Metal Element 4 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2010 33 mOhms 1% Tol. AEC-Q200 4.156In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Reel, Cut Tape, MouseReel LR 33 mOhms 1 W 1 % 300 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.002 ohm 1% 3W AEC-Q200 1.872In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 2 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.327In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 800 uOhms 3 W 1 % 250 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200