2412 Current Sense Resistors - SMD

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R068 1% 50PPM 4K RL 4.668In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 68 mOhms 1 W 1 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R011 1% 100PPM 4K RL 3.323In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 11 mOhms 1 W 1 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD 2512 1.0W R015 5% 100PPM 4K RL 3.885In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 15 mOhms 1 W 5 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R020 1% 50PPM 4K RL 2.345In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 20 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD .03 OHM.25% 1W 1.367In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape LVK 30 mOhms 1 W 0.25 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Thick Film 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.033 OHMS 0.5% 2.056In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 33 mOhms 1 W 0.5 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 2W 27 mOhm 1% 50ppm 3.209In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TLRH 27 mOhms 2 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD .02 OHM.25% 1W 1.424In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape LVK 20 mOhms 1 W 0.25 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Thick Film 4 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R043 1% 50PPM 4K RL 2.900In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.03ohm .5% 4 Terminal 1.883In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 30 mOhms 1 W 0.5 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 5W 0.033 Ohms 1% 4.687In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TLRH 33 mOhms 5 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / AMP Current Sense Resistors - SMD 2512 1.0W R022 5% 100PPM 4K RL 3.515In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 22 mOhms 1 W 5 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.075 OHMS 1% 759In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 75 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.020 OHM 1% 3.400In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel LVM 20 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.025 OHM 1% 496In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel LVM 25 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 2W 56 mOhm 1% 50ppm 1.673In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TLRH 56 mOhms 2 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 1W 0.015 OHMS 0.5% 1.301In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 15 mOhms 1 W 0.5 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 2W 180 mOhm 1% 50ppm 1.837In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TLRH 180 mOhms 2 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2W 150 mOhm 1% 50ppm 1.199In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TLRH 150 mOhms 2 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0.047ohm 1% 4 Terminal 980In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 47 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD 2512 1.0W R056 5% 100PPM 4K RL 593In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 56 mOhms 1 W 5 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R082 1% 50PPM 4K RL 3.840In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 82 mOhms 1 W 1 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD .01 OHM.25% 1W 1.623In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape LVK 10 mOhms 1 W 0.25 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Thick Film 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD .01ohm .5% 4 Terminal 4.105In Stock
5.000Expected 12/03/2027
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 10 mOhms 1 W 0.5 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD .01ohm 1% 4 Terminal 9.758In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 10 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT