2512 Current Sense Resistors - SMD

Results: 7.841
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.02 ohm, 1%, 5W 2.776In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CSSU 20 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.58 mm (0.023 in) - 55 C + 170 C SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0005 ohm, 1%, 5W 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CSSU 500 uOhms 5 W 1 % 75 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.72 mm (0.028 in) - 55 C + 170 C SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .002 OHM 1% 1W 275PPM 42.566In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL 2 mOhms 1 W 1 % 275 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .0065 OHM 1% 2W 110PPM 7.990In Stock
4.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 18 High Power 6.5 mOhms 2 W 1 % 110 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt .012ohms 1% 40.991In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 12 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .025ohms 1% 255.134In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 25 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .033ohms 1% 70.323In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 33 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Wurth Elektronik Current Sense Resistors - SMD WRIS-PSMC 10mOhms 1% 2512 2W 100ppm/C 4.105In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WRIS-PSMC 10 mOhms 2 W 1 % 100 PPM / C 2512 6331 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.35 mm (0.014 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSL-2512 .005 5% EA e3 10.432In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 5 mOhms 1 W 5 % 110 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Wurth Elektronik Current Sense Resistors - SMD WRIS-PSMC 2 mOhms 1% 2512 2W 100ppm/C 3.478In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WRIS-PSMC 2 mOhms 2 W 1 % 100 PPM / C 2512 6331 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 3A R10 1%4K RL 56.571In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape RL73 100 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt .0075ohms 1% 195.152In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 7.5 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .01ohms 1% 2.080.977In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 10 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .05ohms 1% 1.242.674In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSL 50 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1 mOhms 2 W 100PPM/C 2512 AEC-Q200 3.911In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 1 mOhms 2 W 0.5 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 4 mOhms 3 Watts 1 % 100 ppm/C AEC-Q200 7.260In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 4 mOhms 3 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 3A R043 1% 1K RL 1.922In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 43 mOhms 1 W 1 % 100 PPM / C 2512 6331 6.35 mm (0.25 in) 3.15 mm (0.124 in) 0.9 mm (0.035 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 40 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 5.608In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA 40 mOhms 1 % 75 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 uOhms 6 Watt 1 % 200 ppm/C AEC-Q200 6.802In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PU 500 uOhms 6 W 1 % 200 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 70 mOhms 1W 100PPM/C 1 % 2512 AEC-Q200 3.865In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 70 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100mOhms 2W 100PPM/C 2512 AEC-Q200 7.267In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 100 mOhms 2 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 60 mOhms 1 Watts 1 % 800 ppm/C 36.221In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RL 60 mOhms 1 W 1 % 800 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 25 mOhms 2 W 50PPM/C 2512 AEC-Q200 8.697In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 25 mOhms 2 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 9 mOhms 3 W 100PPM/C 1 % 2512 AEC-Q200 7.065In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 9 mOhms 3 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 8 mOhms 3 Watts 1 % 50 ppm/C AEC-Q200 5.869In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA 8 mOhms 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200