2012 Current Sense Resistors - SMD

Results: 5.215
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2A R21 1% 1K RL 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 210 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73V 2A R027 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 27 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 2A R127 1% 1K RL 3.969In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 127 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 2A R14 1% 1K RL 3.841In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 140 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R107 1% 1K RL 1.975In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 107 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R113 1% 1K RL 3.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 113 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R143 1% 1K RL 2.830In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 143 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R158 1% 1K RL 1.989In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 158 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0805 0.25W 1% .27ohms AEC-Q200 22.248In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-U 270 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.25W 1% .62ohms AEC-Q200 17.217In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-U 620 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.25W 1% .16ohms AEC-Q200 19.995In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-U 160 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .36ohms 1% 100ppm 29.820In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 360 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.3 mm (0.051 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .005ohms 1% 9.996In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL-18 High Power 5 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0805 2012 - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .01ohms 1% 8.432In Stock
Min.: 1
Mult.: 1

Bulk WSL 10 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .068ohms 1% 10.257In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL 68 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .03ohm 1% 6.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLP 30 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0805 0.1 ohms 1% 0.25W TC100 AEC-Q200 9.652In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRM-A 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.02ohms 5% Thick Film Resistor 10.229In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 20 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 3.9ohm 1% Curr Sense AEC-Q200 41.498In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 3.9 Ohms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200 62.900In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 560 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .06ohms 1% 8.553In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSL 60 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .2ohms 1% 9.518In Stock
Min.: 1
Mult.: 1

Bulk WSL 200 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 0805 R025 1% 0.5W TCR50 16.280In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRF 25 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Plate 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 39 mOhms 125mWat 1 % 1200 ppm/C 6.332In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 39 mOhms 125 mW (1/8 W) 1 % 1200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 250 mOhms 250mW 5 % 600 ppm/C 3.610In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 250 mOhms 125 mW (1/8 W) 5 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT