Littelfuse Current Sense Resistors - SMD

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
Littelfuse L4CL1206LR007FNR-A
Littelfuse Current Sense Resistors - SMD 4T L4CL1206 0.5W 50ppm 7 mOhm +/-1.0% Aut 8.986In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 7 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 7 mOhm +/-1.0% Auto 3.805In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel 7 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 100ppm 3 mOhm +/-1.0% 8.949In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 3 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 100ppm 4 mOhm +/-1.0% 7.827In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 4 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 6 mOhm +/-1.0% 8.807In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 6 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 7 mOhm +/-1.0% 9.187In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 7 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 9 mOhm +/-1.0% 9.854In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 9 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 15 mOhm +/-1.0% 7.282In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 15 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 10 mOhm +/-0.5% 8.853In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 10 mOhms 500 mW (1/2 W) 0.5 % 30 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 12 mOhm +/-0.5% 9.835In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 12 mOhms 500 mW (1/2 W) 0.5 % 30 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 16 mOhm +/-0.5% 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 16 mOhms 500 mW (1/2 W) 0.5 % 30 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 20 mOhm +/-0.5% 9.791In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 20 mOhms 500 mW (1/2 W) 0.5 % 30 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 24 mOhm +/-0.5% 9.610In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 24 mOhms 500 mW (1/2 W) 0.5 % 30 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 30 mOhm +/-0.5% 9.391In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel 30 mOhms 500 mW (1/2 W) 0.5 % 30 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 50 mOhm +/-0.5% 7.036In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 50 mOhms 500 mW (1/2 W) 0.5 % 30 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 75 mOhm +/-0.5% 9.770In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 75 mOhms 500 mW (1/2 W) 0.5 % 30 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 100 mOhm +/-0.5% 7.816In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel 100 mOhms 500 mW (1/2 W) 0.5 % 30 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CL2512 1W 30ppm 10 mOhm +/-1.0% 7.262In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel 10 mOhms 1 W 1 % 30 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CL2512 1W 30ppm 20 mOhm +/-1.0% 7.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape 20 mOhms 1 W 1 % 30 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T SSA3921 9W 70ppm 0.5mOhm+/-1.0% 2.815In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel SSA 500 uOhms 1 % 3921 50110 (Reversed) 10 mm (0.394 in) 5.2 mm (0.205 in) 0.83 mm (0.033 in) Metal Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WJC0402 JUMP, 0 Ohm 34.982In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel 500 uOhms 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) + 5 C + 35 C SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 5 mOhm +/-1.0% 4.637In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 5 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 8 mOhm +/-1.0% 3.445In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 8 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 10 mOhm +/-1.0% 6.931In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 10 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) Thick Film Standard SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 12 mOhm +/-1.0% 4.751In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 12 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT