CSS Series Current Sense Resistors - SMD

Results: 368
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.02 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 20 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.022 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 22 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.024 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 24 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.025 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 25 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.027 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 27 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.002 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 2 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0025 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 2.5 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.03 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 30 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.033 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 33 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.035 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 35 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.036 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 36 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.039 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 39 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.003 ohm, 1%, 2W Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 3 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.04 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 40 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.043 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 43 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.047 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 47 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.004 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 4 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.05 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 50 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.051 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 51 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.056 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 56 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.005 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 5 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.06 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 60 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.062 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 62 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.066 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 66 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.068 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel CSS 68 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200