Si Current Sense Resistors - SMD

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 2512, 6W, 0.0005 ohms, 0.5%, 200ppm 7.880In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel MSR 500 uOhms 6 W 0.5 % 200 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.9 mm (0.035 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 5930, 10W, 0.0005 ohms, 1%, 100ppm 1.953In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 500 uOhms 10 W 1 % 100 PPM / C 5930 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 0.65 mm (0.026 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 2512, 6W, 0.001 ohms, 0.5%, 200ppm 3.002In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape MSR 1 mOhms 6 W 0.5 % 200 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.4 mm (0.016 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 2512, 6W, 0.001 ohms, 1%, 200ppm 2.400In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape MSR 1 mOhms 6 W 1 % 200 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.4 mm (0.016 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 2512, 6W, 0.0005 ohms, 1%, 200ppm 2.880In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape MSR 500 uOhms 6 W 1 % 200 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.9 mm (0.035 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 2512, 5W, 0.002 ohms, 1%, 50ppm 2.185In Stock
4.000Expected 20/10/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape MSR 2 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.65 mm (0.026 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 2512, 4W, 0.003 ohms, 1%, 50ppm 3.735In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape MSR 3 mOhms 4 W 1 % 50 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.45 mm (0.018 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 2512, 3W, 0.004 ohms, 1%, 50ppm 3.754In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape MSR 4 mOhms 3 W 1 % 50 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.33 mm (0.013 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 2512, 2.5W, 0.005 ohms, 1%, 50ppm 2.858In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape MSR 5 mOhms 2.5 W 1 % 50 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.27 mm (0.011 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 3920, 6W, 0.002 ohms, 1%, 50ppm 1.921In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 2 mOhms 6 W 1 % 50 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.6 mm (0.024 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 3920, 5W, 0.003 ohms, 1%, 50ppm 1.843In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 3 mOhms 5 W 1 % 50 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.4 mm (0.016 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 3920, 8W, 0.001 ohms, 1%, 100ppm 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 1 mOhms 8 W 1 % 100 PPM / C 3920 10052 - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 3920, 12W, 0.0002 ohms, 0.5%, 150ppm 2.750In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 200 uOhms 12 W 0.5 % 150 PPM / C 3920 10052 - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 3920, 12W, 0.0002 ohms, 1%, 150ppm 1.609In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 200 uOhms 12 W 1 % 150 PPM / C 3920 10052 - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 3920, 10W, 0.0003 ohms, 1%, 100ppm 1.955In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 300 uOhms 10 W 1 % 100 PPM / C 3920 10052 - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 3920, 9W, 0.0005 ohms, 0.5%, 100ppm 1.763In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 500 uOhms 9 W 0.5 % 100 PPM / C 3920 10052 - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 3920, 9W, 0.0005 ohms, 1%, 100ppm 1.380In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 500 uOhms 9 W 1 % 100 PPM / C 3920 10052 - 55 C + 170 C Si 2 Terminal SMD/SMT


Susumu Current Sense Resistors - SMD Current Sensing Resistors, 5930, 15W, 0.0002 ohms, 1%, 100ppm 1.855In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 200 uOhms 15 W 1 % 100 PPM / C 5930 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.6 mm (0.063 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 3920, 8W, 0.001 ohms, 0.5%, 25ppm 388In Stock
2.000Expected 20/10/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 1 mOhms 8 W 0.5 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.3 mm (0.051 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 3920, 6W, 0.004 ohms, 1%, 25ppm 1.416In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 4 mOhms 4 W 1 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.33 mm (0.013 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 3920, 5W, 0.005 ohms, 1%, 25ppm 2.193In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 5 mOhms 3 W 1 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.27 mm (0.011 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 5930, 10W, 0.001 ohms, 1%, 25ppm 1.109In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 1 mOhms 10 W 1 % 25 PPM / C 15078 5930 15 mm (0.591 in) 7.75 mm (0.305 in) 1.05 mm (0.041 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 5930, 10W, 0.002 ohms, 1%, 25ppm 1.871In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 2 mOhms 8 W 1 % 25 PPM / C 15078 5930 15 mm (0.591 in) 7.75 mm (0.305 in) 0.53 mm (0.021 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 5930, 10W, 0.003 ohms, 1%, 25ppm 729In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape MSR 3 mOhms 6 W 1 % 25 PPM / C 15078 5930 15 mm (0.591 in) 7.75 mm (0.305 in) 0.35 mm (0.014 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 5025 (2010) size, 4W, 100mohm, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified)
2.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape 100 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C Si Metal Frame SMD/SMT AEFC-Q200