KOA Speer RN73R Series Thin Film Resistors - SMD

Results: 11.191
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating

KOA Speer Thin Film Resistors - SMD 0.1% 1210 .25W AEC-Q 6.894In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 100 Ohms 0.1 % 25 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C AEC-Q200 500 mW (1/2 W) 200 V
KOA Speer Thin Film Resistors - SMD 10K ohm 1% 50 ppm 60.890In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 10 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 10K ohm 0.1% 10 ppm 7.032In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 10 kOhms 0.1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V

KOA Speer Thin Film Resistors - SMD 0.1% 1210 .25W AEC-Q 5.277In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 10 kOhms 0.1 % 25 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C AEC-Q200 500 mW (1/2 W) 200 V
KOA Speer Thin Film Resistors - SMD 11K ohm 0.1% 25 ppm 8.684In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 11 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 1.6K ohm 0.1% 25 ppm 9.740In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 1.6 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 300 ohm 0.1% 25 ppm 1.826In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 300 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 10.7K OHM .1% 25PPM 1/10W 3.189In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 10.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 9.710In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape RN73R 7.06 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 8.25K OHM .1% 25PPM 1/10W 9.006In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 8.25 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 18K ohm 0.1% 50 ppm 4.750In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 18 kOhms 0.1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 198K OHM 1% 100PPM 1/8W 4.610In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 198 kOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 3.9K ohm 0.5% 10 ppm 4.684In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 3.9 kOhms 0.5 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 68.1 OHM .1% 25PPM 1 3.340In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 68.1 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 11.8K OHM .1% 25PPM 1/8W 2.342In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 11.8 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 118K OHM .1% 25PPM 1/8W 4.274In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape RN73R 118 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 1.37K OHM .1% 25PPM 1/8W 3.780In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape RN73R 1.37 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 140K OHM .1% 25PPM 1/8W 2.743In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape RN73R 140 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 258K OHM .1% 25PPM 1/8W 4.765In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape RN73R 258 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 332 OHM .1% 25PPM 1/8W 2.356In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape RN73R 332 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 332K OHM .1% 25PPM 1/8W 100In Stock
5.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 332 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 124 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 5.62K OHM .1% 25PPM 1/10W 2.343In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 5.62 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 9.946In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 6.42 kOhms 1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 2K ohm 1% 25 ppm 7.987In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 2 kOhms 1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V