SEI Stackpole RNCF Series Thin Film Resistors - SMD

Results: 31.345
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
SEI Stackpole Thin Film Resistors - SMD 6.04KOhms 0603 25ppm 0.1% Precision AEC-Q200 4.240In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 6.04 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 6.57KOhms 0603 25ppm 0.1% Precision AEC-Q200 8.030In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 6.57 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 6.98KOhms 0603 25ppm 0.1% Precision AEC-Q200 4.817In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 6.98 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 7.5KOhms 0603 25ppm 0.1% Precision AEC-Q200 4.305In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 7.5 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 82.5KOhms 0603 25ppm 0.1% Precision AEC-Q200 9.217In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 82.5 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 1KOhms 0603 10ppm 0.1% Precision AEC-Q200 4.037In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 1 kOhms 0.1 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 1KOhms 0603 50ppm 0.5% Precision AEC-Q200 12.783In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 1 kOhms 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 100KOhms 0603 25ppm 0.5% Precision AEC-Q200 30.024In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 100 kOhms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 10KOhms 0603 25ppm 0.5% Precision AEC-Q200 14.273In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 10 kOhms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 1KOhms 0603 25ppm 0.5% Precision AEC-Q200 5.592In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 1 kOhms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 2.61KOhms 0603 25ppm 0.5% Precision AEC-Q200 4.710In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 2.61 kOhms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 330Ohms 0603 25ppm 0.005 Precision AEC-Q200 13.727In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 330 Ohms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 52.3KOhms 0603 25ppm 0.5% Precision AEC-Q200 9.950In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 52.3 kOhms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 80.6KOhms 0603 25ppm 0.5% Precision AEC-Q200 12.582In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCF 80.6 kOhms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 200Ohms 0603 2ppm 0.01% Precision AEC-Q200 654In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 200 Ohms 0.01 % 2 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 24.9Ohms 0603 2ppm 0.01% AEC-Q200 830In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 0.01 %
SEI Stackpole Thin Film Resistors - SMD 250Ohms 0603 2ppm 0.01% AEC-Q200 189In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF
SEI Stackpole Thin Film Resistors - SMD 2KOhms 0603 2ppm 0.01% Precision AEC-Q200 475In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 2 kOhms 0.01 % 2 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 100Ohms 0603 5ppm 0.01% Precision AEC-Q200
2.800Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 100 Ohms 0.01 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 150Ohms 0603 5ppm 0.01% Precision AEC-Q200 80In Stock
3.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 150 Ohms 0.01 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 20KOhms 0603 5ppm 0.01% Precision AEC-Q200 5.012In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 20 kOhms 0.01 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 24.9Ohms 0603 5ppm 0.01% Precision AEC-Q200 1.081In Stock
3.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 24.9 Ohms 0.01 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 250Ohms 0603 5ppm 0.01% Precision AEC-Q200 1In Stock
2.790Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 250 Ohms 0.01 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 49.9Ohms 0603 5ppm 0.01% Precision AEC-Q200 10In Stock
5.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 49.9 Ohms 0.01 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 75Ohms 0603 5ppm 0.01% Precision AEC-Q200 193In Stock
1.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 75 Ohms 0.01 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V