Vishay TNPW e3 Series Thin Film Resistors - SMD

Results: 6.378
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
Vishay Thin Film Resistors - SMD TNPW0402 12K1 0.1% T-9 ET2 e3 3.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3
Vishay Thin Film Resistors - SMD 33Kohms .1% 25ppm 202.217In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3 33 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 210 mW 75 V
Vishay Thin Film Resistors - SMD 10.2Kohms .1% 25ppm 225.837In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3 10.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 210 mW 75 V
Vishay Thin Film Resistors - SMD 3Kohms 1% 25ppm 415.454In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3 3 kOhms 1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 260 mW 150 V
Vishay Thin Film Resistors - SMD 240ohms 0.1% 10ppm 6.619In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3 240 Ohms 0.1 % 10 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C 210 mW 75 V
Vishay Thin Film Resistors - SMD 67.3Kohms .1% 25ppm 5.332In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel TNPW e3 67.3 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 130 mW 50 V
Vishay Thin Film Resistors - SMD TNPW0603 5K6 0.1% T-13 E52 e3 1.026In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel TNPW e3 5.6 kOhms 0.1 % 10 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C 210 mW 75 V
Vishay Thin Film Resistors - SMD TNPW0402 10K9 0.1% T-9 ET7 e3 6.406In Stock
Min.: 1
Mult.: 1

TNPW e3 10.9 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 130 mW 50 V
Vishay Thin Film Resistors - SMD 1/5W 330ohms 0.1% 4.953In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3 330 Ohms 0.1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 260 mW 150 V
Vishay Thin Film Resistors - SMD 1/16W 1.27Kohm .1% 25ppm 14.548In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel TNPW e3 1.27 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 130 mW 50 V
Vishay Thin Film Resistors - SMD 41.7Kohms .1% 25ppm 19.201In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel TNPW e3 41.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 130 mW 50 V
Vishay Thin Film Resistors - SMD 422ohm .1% 25ppm 14.612In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel TNPW e3 422 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 130 mW 50 V
Vishay Thin Film Resistors - SMD 1/16W 523ohm .1% 25ppm 14.741In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel TNPW e3 523 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 130 mW 50 V
Vishay Thin Film Resistors - SMD 30Kohms 0.1% 10ppm 14.707In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3 30 kOhms 0.1 % 10 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C 210 mW 75 V
Vishay Thin Film Resistors - SMD 5.62Kohms .1% 25ppm 52.662In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3 5.62 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 210 mW 75 V
Vishay Thin Film Resistors - SMD 2Mohms 0.1% 2.315In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel TNPW e3 2 MOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 520 mW 200 V
Vishay Thin Film Resistors - SMD 46.4Kohm .1% 25ppm 13.024In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel TNPW e3 46.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 130 mW 50 V
Vishay Thin Film Resistors - SMD 777ohms .1% 25ppm 13.373In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel TNPW e3 777 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 130 mW 50 V
Vishay Thin Film Resistors - SMD 9.65Kohms .1% 25ppm 13.329In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel TNPW e3 9.65 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 130 mW 50 V
Vishay Thin Film Resistors - SMD 133Kohms .1% 25ppm 13.843In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3 133 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 210 mW 75 V
Vishay Thin Film Resistors - SMD 1.74Kohms .1% 25ppm 12.788In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3 1.74 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 210 mW 75 V
Vishay Thin Film Resistors - SMD 221Kohms .1% 25ppm 26.684In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3 221 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 210 mW 75 V
Vishay Thin Film Resistors - SMD 22.6Kohms .1% 25ppm 4.527In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel TNPW e3 22.6 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 210 mW 75 V
Vishay Thin Film Resistors - SMD 56Kohms .1% 25ppm 22.495In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3 56 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 210 mW 75 V
Vishay Thin Film Resistors - SMD 649ohms .1% 25ppm 19.875In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TNPW e3 649 Ohms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 210 mW 75 V