0201 Cut Tape High Frequency/RF Resistors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay High Frequency/RF Resistors 0201 50ohm 1% 25ppm 29.931In Stock
Min.: 1
Mult.: 1
: 10.000

TNPR e3 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 20 GHz - 55 C + 155 C 0.6 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel
Susumu High Frequency/RF Resistors High Frequency Chip Resistors 0201 size, 0.05W, 50 ohm, 0.5%, 25ppm, DC to 67GHz 18.646In Stock
20.000Expected 16/03/2027
Min.: 1
Mult.: 1
: 10.000

RFD 50 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Susumu High Frequency/RF Resistors High Frequency Chip Resistors 0201 size, 0.05W, 100 ohm, 0.5%, 25ppm, DC to 67GHz 38.369In Stock
Min.: 1
Mult.: 1
: 10.000

MSR 100 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 0 Hz to 67 GHz - 40 C + 125 C 0.6 mm 0.3 mm 0.22 mm Reel, Cut Tape
Susumu High Frequency/RF Resistors High Frequency Chip Resistors 0201 size, 0.05W, 75 ohm, 0.5%, 25ppm, DC to 67GHz 8.825In Stock
Min.: 1
Mult.: 1
: 10.000

MSR 75 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 0 Hz to 67 GHz - 40 C + 125 C 0.6 mm 0.3 mm 0.22 mm Reel, Cut Tape