0603 Reel High Frequency/RF Resistors

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay / Sfernice High Frequency/RF Resistors 400 mW 100ohms 5% Wrap Around 2.807In Stock
Min.: 1
Mult.: 1
: 100

CH 100 Ohms 400 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 50 V 1.52 mm 0.85 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors CH 0603 250U 5% N TR250 e2 116In Stock
Min.: 1
Mult.: 1
: 250

CH 250 Ohms 400 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0603 25PPM 83 0.1% TB T1 984In Stock
Min.: 1
Mult.: 1
: 1.000
FC 83 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape
Vishay / Sfernice High Frequency/RF Resistors 400 mW 75ohms 2% Flip Chip 15In Stock
Min.: 1
Mult.: 1
: 100

CH 75 Ohms 400 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 250ohms 5% Wrap Around 285In Stock
Min.: 1
Mult.: 1
: 100

CH 250 Ohms 400 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 250 OHM 5% 100PPM 2/5W 716In Stock
Min.: 1
Mult.: 1
: 100

CH 250 Ohms 400 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 100ohms 5% Wrap Around 302In Stock
Min.: 1
Mult.: 1
: 100

CH 100 Ohms 400 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 125 mW 10ohms 5% Flip Chip 52In Stock
300Expected 01/01/2027
Min.: 1
Mult.: 1
: 100

CH 10 Ohms 400 mW 5 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.85 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 50ohms 2% Flip Chip 184In Stock
1.000Expected 25/12/2026
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 400 mW 2 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors CH 0603 50U 2% N TR e2 157In Stock
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 400 mW 2 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 50ohms 5% Wrap Around 327In Stock
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 400 mW 5 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400mW 50ohm 5% 100ppm 151In Stock
1.300Expected 09/12/2026
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 400 mW 5 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm 12In Stock
8.000On Order
Min.: 1
Mult.: 1
: 1.000

FC 100 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm 850In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

FC 100 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice CH0603-50RGFT
Vishay / Sfernice High Frequency/RF Resistors CH 0603 50U 2% F TR e2 3In Stock
300On Order
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 400 mW 2 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm
19.455On Order
Min.: 1
Mult.: 1
: 1.000

FC 50 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm
42.846On Order
Min.: 1
Mult.: 1
: 1.000

FC 50 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 2.5W 50ohm 0603 5%
2.000Expected 31/12/2026
Min.: 1
Mult.: 1
: 1.000

CR 50 Ohms 2.5 W 5 % 150 PPM / C - 55 C + 150 C 1.524 mm 0.76 mm 0.025 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 330ohms 2% Flip Chip
100Expected 21/08/2026
Min.: 1
Mult.: 1
: 100

CH 330 Ohms 400 mW 2 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 50ohms 5%
300Expected 01/01/2027
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 400 mW 5 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 75ohms 5% Wrap Around Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 100
: 100

CH 75 Ohms 400 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 100 0.1% B T1 Non-Stocked
Min.: 1.000
Mult.: 1.000
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm Reel
Vishay / Thin Film High Frequency/RF Resistors 100 OHM 1% 25PPM 1/8W Non-Stocked Lead-Time 50 Weeks
Min.: 1.000
Mult.: 1.000

FC 100 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm Reel
Vishay High Frequency/RF Resistors FC0603 25PPM 1K 0.5% G T1 e4 Non-Stocked Lead-Time 50 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
FC 1 kOhms 125 mW (1/8 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0603 25PPM 10 0.1% T T1 e4 Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
FC 10 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel