Cut Tape MELF Resistors

Results: 4.136
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay MELF Resistors 0.6W 7.5Kohms .1% 5.550In Stock
Min.: 1
Mult.: 1
: 2.000

MMx Precision 7.5 kOhms 400 mW 0.1 % 15 PPM / K - 55 C + 125 C 350 V MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape
Vishay / Beyschlag MELF Resistors 1W 10Mohms 1% 0207 500V 33.955In Stock
Min.: 1
Mult.: 1
: 7.000

MMx Precision 1 MOhms 400 mW 0.1 % 15 PPM / C - 55 C + 125 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 25 44K2 0.1% B3 37.211In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 44.2 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMB 0207-25 0.1% B2 4M7 3.370In Stock
Min.: 1
Mult.: 1
: 2.000

MMB 0207 - Precision 4.7 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 125 C 350 V 6123 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 25 21K 0.1% B3 10.590In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 21 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 6.8ohms 1% 0204 MELF 200V 50ppm 567.895In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 6.8 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.25W 1Kohms 0.1% 0204 MELF 200V 15ppm 109.574In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Precision 1 kOhms 250 mW (1/4 W) 0.1 % 15 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.2W 10Kohms 1% 0102 MELF 150V 50ppm 1.045.028In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 10 kOhms 300 mW 1 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors Carbon Film MELF 15Ohms, 5%, 400mW, 500V 95.347In Stock
Min.: 1
Mult.: 1
: 2.000

CMB 0207 15 Ohms 400 mW 5 % 500 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 4.7ohms 1% 0204 MELF 200V 50ppm 367.134In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 4.7 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 50 1K65 1% B3 57.972In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 1.65 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.25W 10Kohms 0.1% 0204 MELF 200V 15ppm 255.129In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Precision 10 kOhms 250 mW (1/4 W) 0.1 % 15 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay MELF Resistors 0.4W 50ohms 2% 0207 1.375In Stock
Min.: 1
Mult.: 1
: 2.000

CMB 0207 50 Ohms 1 W 2 % - 55 C + 155 C 500 V MELF 0207 180 mm 12 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMB 0207-50 1% B7 133R 6.000In Stock
Min.: 1
Mult.: 1
: 7.000

MMx Professional 133 Ohms 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMB 0207-50 1% B7 232R 5.840In Stock
Min.: 1
Mult.: 1
: 7.000

MMx Professional 232 Ohms 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMA 0204 5.1Mohms .1% 25ppm HV AEC-Q200 2.996In Stock
Min.: 1
Mult.: 1
: 3.000

MMA 0204 HV AT 5.1 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMB 0207-50 1% B7 267R 11.843In Stock
Min.: 1
Mult.: 1
: 7.000

MMx Professional 267 Ohms 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMA 0204-25 0.1% BL 30K1 1.990In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Precision 30.1 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMA 0204-25 0.5% BL 3K01 2.520In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 3.01 kOhms 400 mW 0.5 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1/4W 200ohms 0.1% 0207 350V 4.721In Stock
Min.: 1
Mult.: 1
: 2.000

MMx Precision 200 Ohms 400 mW 0.1 % 15 PPM / C - 55 C + 125 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4watt 330ohm 2% 0207 MELF 500V 15.146In Stock
Min.: 1
Mult.: 1
: 2.000

CMB 0207 330 Ohms 1 W 2 % - 55 C + 155 C 500 V MELF 2258 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 18ohms 1% 0204 MELF 200V 50ppm 118.148In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 18 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W .68ohm 5% 0204 MELF 200V 50ppm 51.575In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 680 mOhms 400 mW 5 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1W 33ohms 1% 0207 MELF 300V 50ppm 30.606In Stock
Min.: 1
Mult.: 1
: 2.000

MMx Professional 33 Ohms 1 W 1 % 50 PPM / C 200 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.2W 120ohms 1% 0102 MELF 150V 50ppm 130.945In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 120 Ohms 300 mW 1 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel