82R2D-R16-A10/A10L

Bourns
652-82R2DR16A10A10L
82R2D-R16-A10/A10L

Mfr.:

Description:
Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 218 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp701.918 Rp701.918
Rp556.801 Rp5.568.010
Rp503.414 Rp12.585.350
Rp467.823 Rp23.391.150
Rp453.513 Rp45.351.300
Rp453.330 Rp113.332.500
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
Panel Mount
Solder Lug
Potentiometers
2 Gang
1 kOhms, 1 kOhms
Linear
2 W
350 VAC
10 %
Cermet
1 Turn
Smooth / Slotted
16 mm
No Detent
Rotary
- 40 C
+ 125 C
82
Brand: Bourns
Diameter: 10 mm
Length: 9 mm
Product Type: Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Sealed Panel Mount Potentiometer

Bourns Sealed Panel Mount Potentiometer is a sealed 1/2" (12.5mm) square control featuring a conductive plastic element and a metal 7/8" shaft length and a shaft diameter of 1/4". With a pin style termination and audio taper with 20% tolerance, the Bourns Sealed Panel Mount Potentiometer offers a linear range from 150Ω to 1MΩ and an audio range from 1KΩ to 1MΩ. The potentiometers are sealed for board washing.