Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CTS Electronic Components Potentiometers 1K Ohm 20% lug left 1" Shft Len .125 dia 372In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 50K Ohm 20% lug left 1" Shft Len .125 di Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Audio Horizontal 250 mW (1/4 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk