10 mm Potentiometers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Amphenol Piher Potentiometers 10K ohm +/-20% Loose nut/washer 340In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 10 kOhms Linear 250 mW (1/4 W) 250 VDC 20 % Carbon 1 Turn Smooth 6 mm 60 mm No Switch Without Detent Multimedia 25000 Cycle - 25 C + 70 C T-21 Bulk
Amphenol Piher Potentiometers 1 MEG LINEAR TAPER Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

PCB Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 250 mW (1/4 W) 250 V 20 % Carbon Smooth 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 25 C + 70 C T-21 Bulk
Amphenol Piher Potentiometers 100K LINEAR 20% HORIZ PCB MNT Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600

PCB Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear Horizontal 250 mW (1/4 W) 250 V 20 % Carbon Smooth 6 mm 9 mm No Switch Without Detent Rotary 10000 Cycle - 25 C + 70 C T-21 Bulk