Nidec Potentiometers

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nidec Components Potentiometers 320 degree electrical angle, 12V DC, sensing single turn optical contactless, 22mm diameter, wire leads Non-Stocked Lead-Time 12 Weeks
Min.: 30
Mult.: 30

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
Nidec Components Potentiometers 120 degree electrical angle, 12V DC, sensing single turn optical contactless, 30mm diameter, wire leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Panel Mount Wire Lead Potentiometers 1 Gang Linear 12 VDC 1 Turn Flatted / D 6 mm 15 mm Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
Nidec Components Potentiometers 320 degree electrical angle, 12V DC, sensing single turn optical contactless, 30mm diameter, wire leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
Nidec Components JC22E 2K 1%
Nidec Components Potentiometers 320 degree electrical angle, .5 W, 2 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22E 5K 1%
Nidec Components Potentiometers 320 degree electrical angle, .5 W, 5 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22S 10K 0.5%
Nidec Components Potentiometers 340 degree electrical angle, .5 W, 10 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 22mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Servo Mount Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 15 % Conductive Plastic 1 Turn Smooth 3 mm 15 mm Without Detent Long Life 20000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22S 1K 0.5%
Nidec Components Potentiometers 340 degree electrical angle, .5 W, 1 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 22mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Servo Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 500 mW (1/2 W) 500 VDC 15 % Conductive Plastic 1 Turn Smooth 3 mm 15 mm No Switch Without Detent Long Life 20000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22S 200 0.5%
Nidec Components Potentiometers 340 degree electrical angle, .5 W, 200 Ohm resistance, sensing single turn conductive plastic, 0.5% linearity, 22mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Servo Mount Potentiometers 1 Gang 200 Ohms Linear 500 mW (1/2 W) 15 % Conductive Plastic 1 Turn Smooth 3 mm 15 mm Without Detent Long Life 20000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22S 500 0.5%
Nidec Components Potentiometers 340 degree electrical angle, .5 W, 500 Ohm resistance, sensing single turn conductive plastic, 0.5% linearity, 22mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Servo Mount Potentiometers 1 Gang 500 Ohms Linear 500 mW (1/2 W) 15 % Conductive Plastic 1 Turn Smooth 3 mm 15 mm Without Detent Long Life 20000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC30S 10K 0.5%
Nidec Components Potentiometers 343 degree electrical angle, .7 W, 10 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 10 kOhms Linear 700 mW 15 % Conductive Plastic 1 Turn Smooth 4 mm 15 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC30S 1K 0.5%
Nidec Components Potentiometers 343 degree electrical angle, .7 W, 1 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 1 kOhms Linear 700 mW 15 % Conductive Plastic 1 Turn Smooth 4 mm 15 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC30S 20K 0.5%
Nidec Components Potentiometers 343 degree electrical angle, .7 W, 20 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 20 kOhms Linear 700 mW 15 % Conductive Plastic 1 Turn Smooth 4 mm 15 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC30S 2K 0.5%
Nidec Components Potentiometers 343 degree electrical angle, .7 W, 2 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 2 kOhms Linear 700 mW 15 % Conductive Plastic 1 Turn Smooth 4 mm 15 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC30S 500 0.5%
Nidec Components Potentiometers 343 degree electrical angle, .7 W, 500 Ohm resistance, sensing single turn conductive plastic, 0.5% linearity, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 500 Ohms Linear 700 mW 15 % Conductive Plastic 1 Turn Smooth 4 mm 15 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC30S 5K 0.5%
Nidec Components Potentiometers 343 degree electrical angle, .7 W, 5 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 5 kOhms Linear 700 mW 15 % Conductive Plastic 1 Turn Smooth 4 mm 15 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC40S 10K 0.3%
Nidec Components Potentiometers 345 degree electrical angle, 1.5 W, 10 kOhm resistance, sensing single turn conductive plastic, 0.3% linearity, 40mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 10 kOhms Linear 1.5 W 15 % Conductive Plastic 1 Turn Smooth 6 mm 20 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC40S 20K 0.3%
Nidec Components Potentiometers 345 degree electrical angle, 1.5 W, 20 kOhm resistance, sensing single turn conductive plastic, 0.3% linearity, 40mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 20 kOhms Linear 1.5 W 15 % Conductive Plastic 1 Turn Smooth 6 mm 20 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC40S 2K 0.3%
Nidec Components Potentiometers 345 degree electrical angle, 1.5 W, 2 kOhm resistance, sensing single turn conductive plastic, 0.3% linearity, 40mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 2 kOhms Linear 1.5 W 15 % Conductive Plastic 1 Turn Smooth 6 mm 20 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC40S 500 0.3%
Nidec Components Potentiometers 345 degree electrical angle, 1.5 W, 500 Ohm resistance, sensing single turn conductive plastic, 0.3% linearity, 40mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Servo Mount Potentiometers 1 Gang 500 Ohms Linear 1.5 W 15 % Conductive Plastic 1 Turn Smooth 6 mm 20 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC40S 5K 0.3%
Nidec Components Potentiometers 345 degree electrical angle, 1.5 W, 5 kOhm resistance, sensing single turn conductive plastic, 0.3% linearity, 40mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 5 kOhms Linear 1.5 W 15 % Conductive Plastic 1 Turn Smooth 6 mm 20 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JP-30 100K
Nidec Components Potentiometers 300 degree electrical angle, 3.87mA @ 387V, 100 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Potentiometers 1 Gang 100 kOhms Linear 1.5 W 387 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
Nidec Components JP-30 20K
Nidec Components Potentiometers 300 degree electrical angle, 8.66mA @ 173V, 20 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Potentiometers 1 Gang 20 kOhms Linear 1.5 W 173 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
Nidec Components JP-30 2K
Nidec Components Potentiometers 300 degree electrical angle, 27.3mA @ 54.7V, 2 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Potentiometers 1 Gang 2 kOhms Linear 1.5 W 54.7 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
Nidec Components JP-30 50K
Nidec Components Potentiometers 300 degree electrical angle, 5.47mA @ 273V, 50 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Potentiometers 1 Gang 50 kOhms Linear 1.5 W 273 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
Nidec Components JP-30B 100K
Nidec Components Potentiometers 300 degree electrical angle, 3.87mA @ 387V, 100 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Potentiometers 1 Gang 100 kOhms Linear 1.5 W 387 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk