TE Connectivity Potentiometers

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TE Connectivity / AMP 23ESA102MLA50N
TE Connectivity / AMP Potentiometers 23E 1KA 6X50PL B9 M10 534In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 2.2 KOhms Cermet Flatted / D 36In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 2.2 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Flatted / D 6.34 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
TE Connectivity / Holsworthy Potentiometers 10 KOhm 0.4W Carbon 161In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 10 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
TE Connectivity / Holsworthy Potentiometers 2.5 KOhm 1W Wire 536In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 2.5 kOhms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk
TE Connectivity / Holsworthy Potentiometers 10 KOhm 0.4W Carbon 182In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 10 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 27E Bulk

TE Connectivity / Holsworthy Potentiometers TW 1W 50R 6.35X25PL 867In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 Ohms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk
TE Connectivity / Holsworthy Potentiometers 50 KOhm 0.2W Carbon 194In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 2 Gang 50 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
Measurement Specialties CLWG-150-MC4
Measurement Specialties Potentiometers CLWG-150-MC4 1In Stock
Min.: 1
Mult.: 1
TE Connectivity / Holsworthy Potentiometers 470 KOhm 1/4W Carbon 711In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 470 kOhms Linear 250 mW (1/4 W) 350 VAC/DC 20 % Carbon 1 Turn Flatted / D 6 mm 19 mm No Switch Without Detent Rotary 20000 Cycle - 20 C + 70 C 17P
TE Connectivity / P&B 28SSA473MKF20N
TE Connectivity / P&B Potentiometers VARIABLE RESISTOR .4W 500V 6.35MM 492In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 47 kOhms Linear Vertical 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C Bulk
TE Connectivity / Holsworthy Potentiometers MCU 470R 10% 1"PL 53In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 470 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 19 mm 25 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
TE Connectivity / Holsworthy Potentiometers 23E 47KA 10% 6.35X16FL B8 169In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 47 kOhms Linear 400 mW 500 VAC/DC 10 % Carbon 1 Turn Flatted / D 6.35 mm 16 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / AMP Potentiometers 17P/PC 100KA 6X19FL SPDT PP 161In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 100 kOhms Linear Horizontal 250 mW (1/4 W) 350 VAC/DC 20 % Conductive Polymer 1 Turn Flatted / D 6 mm 19 mm Push-Push Switch Without Detent Rotary 20000 Cycle - 20 C + 70 C Bulk

Measurement Specialties Potentiometers RT8101-0030-121-4110 2In Stock
Min.: 1
Mult.: 1

Measurement Specialties Potentiometers TE Connectivity 7In Stock
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang Vertical 10 VDC to 30 VDC 1 Turn String Pot 250000 Cycle IP67 - 40 C + 85 C SR1M
TE Connectivity / Holsworthy Potentiometers 22 KOhm 0.4W Carbon 469In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 23E 47KA 6X50PL B9 M10 497In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 47 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
Measurement Specialties Potentiometers LINEAR POT, MINI, 125MM RANGE 2In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang 10 kOhms Linear 42 VDC Conductive Plastic 1 Turn No Switch Without Detent Miniature 25000000 Cycle IP67 - 30 C + 150 C
TE Connectivity / Holsworthy Potentiometers 10 KOhm 0.4W Carbon 150In Stock
500Expected 23/03/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 22 KOhm 0.4W Carbon 103In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 220 KOhm 0.4W Carbon 125In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 220 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk


TE Connectivity / Holsworthy Potentiometers 23E 4K7A 6X50PL B9 M10 326In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 47 KOhm 0.4W Carbon 235In Stock
600Expected 26/05/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 47 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23
TE Connectivity / Holsworthy Potentiometers 10 KOhm 0.4W Carbon 278In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 1 MOhm 0.4W Carbon 36In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk