TE Connectivity Potentiometers

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TE Connectivity / Holsworthy Potentiometers MCU 10R 10% 5/8"SL Non-Stocked Lead-Time 25 Weeks
Min.: 200
Mult.: 50

Vertical

Measurement Specialties Potentiometers 10K, +/- 0.5% Lin 0.702" dia Non-Stocked Lead-Time 39 Weeks
Min.: 20
Mult.: 1

Panel Mount Wire Lead Potentiometer Kits 1 Gang 10 kOhms 1 Turn No Switch Without Detent Bulk
Measurement Specialties Potentiometers 5K, +/- 0.5% Lin 1.252" dia Non-Stocked Lead-Time 52 Weeks
Min.: 20
Mult.: 1

Panel Mount Wire Lead Potentiometer Kits 5 kOhms 2 W 10 % Conductive Plastic 1.44 in - 65 C + 125 C Bulk
Measurement Specialties Potentiometers 10K, +/- 0.5% Lin 1.252" dia Non-Stocked Lead-Time 33 Weeks
Min.: 20
Mult.: 1

Panel Mount Wire Lead Potentiometer Kits 10 kOhms 2 W 10 % Conductive Plastic 1.44 in - 65 C + 125 C Bulk
TE Connectivity 04-1270-0005
TE Connectivity Potentiometers CLWG-150-SC4 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
PCB Mount
TE Connectivity 9650624-0000
TE Connectivity Potentiometers POT,SVO,5T,10K,.15%,PER 650624 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Measurement Specialties CLWG-360-NC4
Measurement Specialties Potentiometers TE Connectivity Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Panel Mount Potentiometer Kits 1 Gang 5 kOhms Linear 30 VAC/DC 20 % Conductive Plastic 1 Turn No Switch 50000000 Cycle IP65
Measurement Specialties CLWG-750-NC4
Measurement Specialties Potentiometers TE Connectivity Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Measurement Specialties PT1DC-40-UP-Z10-M6
Measurement Specialties Potentiometers PT1DC-40-UP-Z10-M6 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear 1 Turn IP65 - 18 C + 93 C
TE Connectivity / Holsworthy Potentiometers 20% 1W 1Turn Pin Res Trimmer 22K Ohm Non-Stocked
Vertical PC9 Bulk
TE Connectivity Potentiometers CLWG-100-NC4 Non-Stocked
PCB Mount
TE Connectivity Potentiometers CLWG-300-NC4 Non-Stocked
PCB Mount
TE Connectivity Potentiometers CLWG-100 Non-Stocked
PCB Mount
TE Connectivity Potentiometers CLWG-360-SC4 Non-Stocked
PCB Mount
TE Connectivity Potentiometers CLWG-225 Non-Stocked
PCB Mount
TE Connectivity / Holsworthy Potentiometers 17P/PC 100KA 6X24 PL Non-Stocked

Potentiometers
TE Connectivity / Holsworthy Potentiometers 17P/PC 100KA 6X32 PL Non-Stocked

Potentiometers
TE Connectivity / Holsworthy Potentiometers PC610H 500RA 20SL(RoHS) Non-Stocked

PCB Mount
TE Connectivity / Holsworthy Potentiometers 17P/PC 10KA 6X19FL SPDT PP Non-Stocked

Vertical
TE Connectivity / Holsworthy Potentiometers LC1 10K 20% 22MM SL Non-Stocked

Vertical
TE Connectivity / Holsworthy Potentiometers PC908 10K 20% Non-Stocked

Vertical
TE Connectivity / Holsworthy Potentiometers PC911 1M Non-Stocked

Vertical
TE Connectivity / Holsworthy 23ESA102MMF50N
TE Connectivity / Holsworthy Potentiometers 23E 1KA 6.35X50FL B7 Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 200
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESA103MMF20C
TE Connectivity / Holsworthy Potentiometers 10 Ohms 20% .40 Watt In Line Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) Changeover Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy 23ESA103MMF50C
TE Connectivity / Holsworthy Potentiometers 10 Ohms 20% .40 Watt In Line Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 200

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Changeover Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk