TT Electronics Potentiometers

Results: 8.808
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 11mm 10K ohm 485In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 30000 Cycle - 20 C + 70 C P110 Tray
BI Technologies / TT Electronics Potentiometers 1/10W 10K Ohms 20% 16mm ROTARY POT 834In Stock
5.500Expected 28/04/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch 11 Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1W 1K Ohms 10% SINGLE TURN 32In Stock
50Expected 28/04/2026
Min.: 1
Mult.: 1

Panel Mount Solder Turret Precision Potentiometers 1 Gang 1 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 9mm 50K ohm 266In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 12mm Rotary Panel Potentiometer 1.515In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometers 1/5W 10K Ohm 20% 242In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 17 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/10W 100K Ohms 20% 16mm ROTARY POT 453In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 500In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/10W 10K Ohms 20% 17mm ROTARY POT 649In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 1W 20K Ohms 10% SINGLE TURN 4In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Precision Potentiometers 1 Gang 20 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 1/10W 100K Ohms 20% 16mm ROTARY POT 249In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/5W 50K Ohms 20% 16mm ROTARY POT 595In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm 10K ohm 1.217In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch 41 Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 17mm Rotary Panel Potentiometer 339In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 12 mm 5 mm No Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 1/40W 5K Ohms 20% 9mm ROTARY POT 1.278In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Reverse Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm 10 mm Push Lock Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/20W 500 Ohms 20% 11mm ROTARY POT 838In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 Ohms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 30000 Cycle - 20 C + 70 C P110 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 50K Ohms 20% 14mm ROTARY POT 1.209In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 50 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 30000 Cycle - 20 C + 70 C P140 Tray
BI Technologies / TT Electronics Potentiometers 16mm 10K ohm 872In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 17mm Rotary Panel Potentiometer 1.239In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 20 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 24mm 5Kohm 960In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear Vertical 500 mW (1/2 W) 200 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 35 mm No Switch Without Detent Rotary Panel Potentiometer 2000000 Cycle - 10 C + 85 C P232 Tray
BI Technologies / TT Electronics Potentiometers 12mm 5Kohm 1.543In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 100K Ohms 20% 12mm ROTARY POT 1.480In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 100 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometers 12mm Rotary Panel Potentiometer 1.394In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometers 1/10W 500K Ohms 20% 16mm ROTARY POT 1.203In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Reverse Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 24mm Rotary Panel Potentiometer 1.032In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio 250 mW (1/4 W) 500 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P231 Tray