Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Amphenol Piher Potentiometers Panel mount potentiometer 10K Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal Solder lug Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 10K Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal Solder lug w/switch Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 100K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug w/switch Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 100K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 100K Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal Solder lug Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 1M Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug Bulk Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 1M Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal Solder lug Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 2,2k Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 2.2 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 2,2K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug w/switch Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 2.2 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 22k Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 220k Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 220 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 22K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug w/switch Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 22k Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal Solder lug Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 220K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug w/switch Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 220 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 220k Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal Solder lug Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 220 kOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 4,7K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug w/switch Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 4,7k Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal Solder lug Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 47K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug w/switch Bulk Non-Stocked
Min.: 600
Mult.: 100
Panel Mount Solder Lug Potentiometers 1 Gang 47 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 47k Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal Solder lug Bulk Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 47 kOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 470k Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug Bulk Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 470 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 470k Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal Solder lug Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 470 kOhms Log Horizontal 100 mW (1/10 W) 125 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 470k Ohm Resistance 20% Tolerance 0,2W Metal shaft Linear Horizontal PCB Pin Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 470 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 470k Ohm Resistance 20% Tolerance 0,2W Metal shaft Linear Horizontal PCB Pin Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 470 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 100k Ohm Resistance 20% Tolerance 0,1W 16mm Plastic shaft Log Horizontal PCB Pin Bulk Non-Stocked
Min.: 600
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 1K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear w/switch Horizontal PCB Pin Bulk Non-Stocked
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk