PCB Mount Bulk Potentiometers

Results: 528
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Same Sky Potentiometers rotary potentiometer, 15mm, vertical, 100K ohm, notch rotor, linear, 20% tolerance, 50% wiper 3.913In Stock
Rp14.126,42
Rp12.071,67
Rp10.677,37
Rp10.108,65
Min.: 1
Mult.: 1
PCB Mount Through Hole 100 kOhms Vertical 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 5K ohm, notch rotor, linear, 10% tolerance 3.812In Stock
Rp15.961,02
Rp13.410,93
Rp11.796,48
Rp11.172,71
Min.: 1
Mult.: 1
PCB Mount Through Hole 5 kOhms Horizontal 200 mW (1/5 W) 300 V 10 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 100K ohm, notch rotor, linear, 20% tolerance, 50% wiper 3.928In Stock
Rp14.493,34
Rp12.126,71
Rp10.677,37
Rp10.108,65
Min.: 1
Mult.: 1
PCB Mount Through Hole 100 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 500K ohm, notch rotor, linear, 20% tolerance 3.967In Stock
Rp14.493,34
Rp12.126,71
Rp10.677,37
Rp10.108,65
Min.: 1
Mult.: 1
PCB Mount Through Hole Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Bourns Potentiometers 10K 10% 5/8" Sealed Square 718In Stock
Rp215.382,04
Rp172.635,86
Rp157.959,06
Rp137.961,92
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 15.88 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 25K 20% 5/8" SQ ST 1.354In Stock
Rp177.772,74
Rp142.548,42
Rp130.440,06
Rp114.112,12
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 2.5K 20% 5/8" SQ ST 495In Stock
Rp142.181,50
Rp118.331,70
Rp103.654,90
Rp97.417,26
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 2.5 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Vishay / Sfernice Potentiometers 1.5watt 5Kohms 20% 1.419In Stock
Rp230.609,22
Rp177.956,20
Rp166.948,60
Rp157.041,76
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Amphenol Piher Potentiometers 4.7 MEG 1.256In Stock
Rp56.872,60
Rp47.516,14
Rp41.828,88
Rp39.443,90
Min.: 1
Mult.: 1
PCB Mount PC Pin Audio Potentiometers 1 Gang 4.7 MOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 10 % Carbon 1 Turn Flatted / D 4 mm 12.7 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometers 1M 20% 5/8" SQ ST 433In Stock
Rp151.721,42
Rp124.018,96
Rp110.442,92
Rp100.903,00
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Amphenol Piher Potentiometers 25KOHMS BLK SQ
690In Stock
Rp88.611,18
Rp71.182,48
Rp65.128,30
Rp57.056,06
Min.: 1
Mult.: 1
PCB Mount PC Pin Audio Potentiometers 1 Gang 25 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Amphenol Piher Potentiometers 10K ohm +/-20% Loose nut/washer 1.175In Stock
Rp43.663,48
Rp38.710,06
Rp35.774,70
Rp33.206,26
Min.: 1
Mult.: 1
PCB Mount PC Pin Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Same Sky Potentiometers 6 mm, 1 MΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer 4.726In Stock
Rp11.374,52
Rp9.539,92
Rp8.402,47
Rp7.943,82
Min.: 1
Mult.: 1
PCB Mount Through Hole 1 MOhms Vertical 150 mW 10 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 100 kΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer 4.855In Stock
Rp11.374,52
Rp9.539,92
Rp8.402,47
Rp7.943,82
Min.: 1
Mult.: 1
PCB Mount Through Hole 100 kOhms Horizontal 150 mW 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 50 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer 4.934In Stock
Rp11.374,52
Rp9.539,92
Rp8.402,47
Rp7.943,82
Min.: 1
Mult.: 1
PCB Mount Through Hole 50 kOhms Horizontal 150 mW 10 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 100 kΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer 2.896In Stock
Rp11.374,52
Rp9.539,92
Rp8.402,47
Rp7.943,82
Min.: 1
Mult.: 1
PCB Mount Through Hole 100 kOhms Linear Vertical 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 500 kΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer, 50% Wiper 4.875In Stock
Rp11.374,52
Rp9.539,92
Rp8.402,47
Rp7.943,82
Min.: 1
Mult.: 1
PCB Mount Through Hole 500 kOhms Linear Vertical 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, vertical, 10K ohm, notch rotor, linear, 20% tolerance 1.985In Stock
Rp14.493,34
Rp12.126,71
Rp10.677,37
Rp10.108,65
Min.: 1
Mult.: 1
PCB Mount Through Hole 10 kOhms Vertical 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 100K ohm, d-cut rotor, linear, 10% tolerance, 50% wiper 1.974In Stock
Rp15.961,02
Rp13.410,93
Rp11.796,48
Rp11.172,71
Min.: 1
Mult.: 1
PCB Mount Through Hole 100 kOhms Horizontal 200 mW (1/5 W) 300 V 10 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 200K ohm, notch rotor, linear, 20% tolerance 1.989In Stock
Rp14.493,34
Rp12.126,71
Rp10.677,37
Rp10.108,65
Min.: 1
Mult.: 1
PCB Mount Through Hole 200 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 10 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer 4.784In Stock
Rp11.374,52
Rp9.539,92
Rp8.402,47
Rp7.943,82
Min.: 1
Mult.: 1
PCB Mount Through Hole 10 kOhms Linear Horizontal 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 10K ohm, notch rotor, linear, 20% tolerance, 50% wiper 1.964In Stock
Rp14.493,34
Rp12.126,71
Rp10.677,37
Rp10.108,65
Min.: 1
Mult.: 1
PCB Mount Through Hole 10 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 10Kohms Cermet 198In Stock
Rp366.920,00
Rp282.895,32
Rp272.621,56
Rp250.973,28
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 249 Bulk
Bourns Potentiometers 25K 20% 5/8" SQ ST 540In Stock
Rp127.871,62
Rp106.406,80
Rp93.564,60
Rp88.244,26
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 8mm Micro Rotary Potentiometer 4.918In Stock
Rp23.115,96
Rp19.263,30
Rp16.915,01
Rp15.997,71
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 30 % Carbon 1 Turn Smooth 2.5 mm 4.5 mm No Switch Center Detent Micro 10000 Cycle - 10 C + 60 C PDB08 Bulk